TPS65263 Step-Down Converter

Texas Instruments' 4.5 to 18 V input voltage, 3/2/2 A output current step-down converter with I²C controlled DVS

Image of Texas Instruments' TPS65263 Step-Down ConverterTexas Instruments' TPS65263 incorporates triple synchronous buck converters with 4.5 to 18 V wide input voltage range that encompassed most intermediate bus voltage operating off 5, 9, 12, or 15 V power bus or battery. The converter, with constant frequency peak current mode, is designed to simplify its application while giving designers options to optimize the system according to targeted applications. The device operates in 600 kHz with 180° out-of-phase between buck1 and buck2, buck3 (buck2 and buck3 run in phase).

The initial startup voltage of each buck can be set with external feedback resistors. The output voltage of each buck can be dynamically scaled from 0.68 to 1.95 V in 10 mV step with I²C controlled 7 bits VID. The VID voltage transition slew rate is programmable with 3-bits control through I²C bus to optimize overshoot/undershoot during VID voltage transition.

Features  
  • Operating input voltage range 4.5 to 18 V continuous output current 3/2/2 A
  • I²C controlled 7 bits VID programmable output voltage from 0.68 to 1.95 V with 10 mV voltage step for each buck
  • I²C controlled VID voltage transition slew rate
  • I²C read back power good status, overcurrent warning for each buck
  • I²C read back die temperature warning
  • I²C compatible interface with standard mode (100 kHz) and fast mode (400 kHz)
  • Feedback reference voltage 0.6 V ±1%
  • Fixed 600 kHz frequency
  • Dedicated enable and soft start pins for each buck
  • Thermal overloading protection

TPS65263 Step-Down Converter

ImageManufacturer Part NumberDescriptionTopologyOutput TypeNumber of OutputsAvailable QuantityPrice
IC REG BCK PROG 3A/TRPL 32VQFNTPS65263RHBTIC REG BCK PROG 3A/TRPL 32VQFNBuckProgrammable31929 - Immediate
2230 - Marketplace
$4.17View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionCurrent - OutputVoltage - InputRegulator TopologyAvailable QuantityPrice
EVAL BOARD FOR TPS65263TPS65263EVM-645EVAL BOARD FOR TPS652633A, 2A, 2A4.5V ~ 18VBuck3 - Immediate$102.24View Details
Published: 2014-09-16