DRV8714-Q1 Automotive Multi-Channel Smart Half-Bridge Gate Driver
Texas Instruments' 40 V, 4-channel driver features wide common-mode inline current sense amplifiers
Texas Instruments' DRV8714-Q1 is a highly-integrated, multi-channel gate driver intended for driving multiple motors or loads. The device integrates four half-bridge gate drivers, driver power supplies, current shunt amplifiers, and protection monitors reducing the total system complexity, size, and cost. A smart gate-drive architecture manages dead time to prevent shoot-through, controls slew rate to decrease electromagnetic interference (EMI), and optimizes propagation delay for optimal performance. Input modes are provided for independent half-bridge or H-bridge control. Four PWM inputs can be multiplexed between the different drivers in combination with SPI control.
Wide common-mode shunt amplifiers provide inline current sensing to continuously measure motor current even during recirculating windows. The amplifier can be used in low-side or high-side sense configurations if inline sensing is not required. The devices provide an array of protection features to ensure robust system operation. These include under and overvoltage monitors, VDS overcurrent and VGS gate fault monitors for the external MOSFETs, offline open load and short circuit diagnostics, and internal thermal warning and shutdown protection.
- AEC-Q100 qualified for automotive applications:
- Temperature Grade 1: -40°C to +125°C, TA
- Multichannel half-bridge gate drivers:
- Pin-to-pin four half-bridge driver variants
- Operating range: 4.9 V to 37 V (40 V absolute max.)
- Four PWM inputs with output mapping
- Tripler charge pump for 100% PWM
- Half-bridge, H-bridge, and SPI control modes
- Smart multistage gate drive architecture:
- Adjustable slew rate control
- Adaptive propagation delay control
- Peak source current output: 50 µA to 62 mA
- Peak sink current output: 50 µA to 62 mA
- Integrated dead-time handshaking
- 2x wide common-mode current shunt amplifiers
- Multiple interface options available:
- SPI: detailed configuration and diagnostics
- H/W: simplified control and fewer MCU pins
- Package: compact VQFN with wettable flanks
- Integrated protection features:
- Dedicated driver disable pin (DRVOFF)
- Low IQ, sleep mode motor braking (BRAKE)
- Supply and regulator voltage monitors
- MOSFET VDS overcurrent monitors
- MOSFET VGS gate fault monitors
- Charge pump for reverse polarity MOSFET
- Offline open-load and short-circuit diagnostics
- Device thermal warning and shutdown
- Window watchdog timer
- Fault condition interrupt pin (nFAULT)
- Automotive brushed DC motors
- Power seat modules
- Power trunks and lift gates
- Door modules
- Body control modules
- Power sunroofs
- Transmission and engine control modules
DRV8714-Q1 Automotive Multi-Channel Smart Half-Bridge Gate Drivers
| Image | Manufacturer Part Number | Description | Grade | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV8714SQRVJRQ1 | IC GATE DRVR HALF-BRIDGE 56VFQFN | Automotive | 3519 - Immediate | $4.85 | View Details |
![]() | ![]() | DRV8714SQRHARQ1 | IC GATE DRVR HALF-BRIDGE 40VQFN | Automotive | 0 - Immediate | $5.03 | View Details |
![]() | ![]() | DRV8714HQRHARQ1 | IC GATE DRVR HALF-BRIDGE 40VQFN | Automotive | 2063 - Immediate | $4.85 | View Details |