T3212/T3224 Thermal Transfer Printers
TE's T3212/T3224 thermal transfer printers can print on a wide range of TE labels, cable markers, and identification marker sleeves
TE Connectivity's T3212 and T3224 are robust 24-hour duty cycle industrial computer-driven 300 dpi or 600 dpi thermal transfer printers. They have been specially designed to print on a wide range of TE labels, cable markers, and identification marker sleeves. They have a full-color touchscreen interface with intuitive icon-based setting adjustments. Various preloaded tutorials answer commonly-asked questions without the unit having to connect to the internet. If, however, an internet connection is required for an application, this can be done wirelessly via a local Wi-Fi network, or via cable; the printers are equipped with USB, Ethernet, and serial ports. Labels or ribbons can also be loaded quickly and easily. Smart print heads have built-in memory to facilitate the maintenance program. This includes the tracking of prints and the printing temperature.
- One heavy duty printer for TE Identifications products, in 300 DPI or 600 DPI for ultra-sharp printing
- Side loading of labels and ribbons results in a smaller system footprint
- Intuitive, icon-based printer setting adjustments and integrated help videos
- Multiple connectivity options (hardwire and Wi-Fi)
- Aerospace
- Railway
- Machine builders
- Electrical panel builders
- Office environments
- Industrial environments
T3212/T3224 Thermal Transfer Printers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2186502-1 | PRINTER T3224-PRINTER | 5 - Immediate | $4,620.64 | View Details |
![]() | ![]() | 1-2186500-1 | T3212-PRINTER | 4 - Immediate | $4,096.41 | View Details |
![]() | ![]() | 1-2186501-1 | T3212-SWARE-PRINTER | 2 - Immediate | $4,653.01 | View Details |
![]() | ![]() | 1-2186503-1 | T3224-SWARE-PRINTER | 0 - Immediate | $5,193.50 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Specifications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-2186504-1 | T3212-PRINTER-PRINTHEAD-300DPI | - | 1 - Immediate | $950.47 | View Details |
![]() | ![]() | 1-2186505-1 | T3200-PRINTER-DRIVE-ROLLER | - | 7 - Immediate | $105.29 | View Details |
![]() | ![]() | 1-2186506-1 | T3224-PRINTER-PRINTHEAD-600DPI | - | 12 - Immediate | $1,466.41 | View Details |
![]() | ![]() | 1-2186509-1 | T3200-PRINTER-PERFORATOR | - | 0 - Immediate | $1,722.22 | View Details |
![]() | ![]() | 1-2186510-1 | T3200-PRINTER-CUTTER | - | 5 - Immediate | $1,225.84 | View Details |