LUMAWISE Motion Sensor

TE Connectivity’s (TE) motion sensor is designed for street lighting and fits into the Zhaga-D4i ecosystem

Image of TE Connectivity AMP's LUMAWISE Motion Sensor TE Connectivity’s (TE) LUMAWISE motion sensor is designed for street lighting. It enables energy savings from dimming or even turning off a luminaire, while still being able to react to motion and bring a luminaire to full brightness for safety and security reasons. The LUMAWISE motion sensor will fit into the Zhaga-D4i ecosystem, which is the standard for smart cities. It is able to work either as a standalone control device or in combination with the Zhaga-D4i photocell or communication node for greater levels of control. The sensor is a pluggable device, with the standard Zhaga book 18 interface for an easy upgrade.

Benefits

  • Interoperability from the Zhaga-D4i logo and certification
  • Detected motion will cause a dimmed luminaire to brighten, allowing for energy savings while still having the safety and security of a well-lit area
  • Compact design keeps the aesthetics of modern designed luminaires
  • One-handed, easy under-luminaire connection allows an installer to work below the luminaire
Applications
  • Street lighting
  • Park, recreational, and walkway lighting
  • Station lighting
  • High bay lighting
Target Markets
  • OEMs
  • Utility companies
  • Municipalities

LUMAWISE Motion Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ASSEMBLY, SENSOR LUMAWISE MOTION2388426-1ASSEMBLY, SENSOR LUMAWISE MOTION0 - Immediate$50.38View Details
LUMAWISE MOTION SENSOR MASK2396399-1LUMAWISE MOTION SENSOR MASK7 - Immediate$3.67View Details
Published: 2023-01-10