Applications
The compact and highly robust CLT32 inductors are ideal for use in safety-critical automotive applications like ADAS/AD. High-performance processors used in these fields require currents in the double-digit ampere range.
Orders are typically delivered to Slovenia within 3 days depending on location.
Free delivery to Slovenia on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
ADAS and AD systems place very high demands on the reliability of the components. That’s why TDK has developed the CLT32 product series for inductors used in power management units. This innovative and extremely compact series is setting new standards with regard to reliability, miniaturization and electrical parameters.
A compact footprint of 3.2 mm x 2.5 mm and an insertion height of 2.5 mm makes these SMT power inductors extremely compact. They are designed for a temperature range from -40°C to +165°C including self-heating.
| Part Number | Description | View Details | |
|---|---|---|---|
![]() |
CLT32-55N | 55 nH Shielded Molded Inductor 28 A 1mOhm 4-SMD | |
![]() |
CLT32-R31 | 310 nH Shielded Molded Inductor 12.1 A 5.3mOhm 4-SMD | |
![]() |
CLT32-17N | 17 nH Shielded Molded Inductor 45 A 0.39mOhm 4-SMD | |
![]() |
CLT32-42N | 42 nH Shielded Molded Inductor 28 A 1mOhm 4-SMD |
The CLT32 has a robust copper structure with no internal connections. The molded body is the core and housing in one unit. So this new inductor offers extremely high reliability.
CLT32 has an outstanding power density, which means in case of space limitation it is the perfect solution. And, because of its low AC-losses it allows higher ripple currents which can enable lower capacitance values in DC/DC converters. Overall CLT32 can help to reduce system costs.
It is a completely newly developed ferromagnetic plastic compound. Particularly noteworthy are the low core losses, the excellent electrical properties even at high frequencies and the high-temperature range. In addition, the material can be processed with low pressure and low temperature, which avoids unwanted stress on the coil during production.
Other case sizes are under development.
Outstanding electrical performance
Extremely compact size
High reliability due to
The compact and highly robust CLT32 inductors are ideal for use in safety-critical automotive applications like ADAS/AD. High-performance processors used in these fields require currents in the double-digit ampere range.
ADAS and AD systems place very high demands on the reliability of the components. With the new CLT32 power inductors, TDK has developed a completely new product series for power management units that sets new standards in reliability, miniaturization and electrical parameters.
Download the CLT32 step file here!
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox