STM32WLEx 32-Bit Wireless Long-Range MCUs

STMicroelectronics' long-range wireless and ultra-low-power devices embed a powerful ultra-low-power LPWAN-compliant radio solution

Image of STMicroelectronics STM32WLEx 32-Bit Wireless Long-Range MCUsSTMicroelectronics' STM32WLE5/E4xx long-range wireless and ultra-low-power devices embed a powerful ultra-low-power LPWAN-compliant radio solution, enabling the LoRa® (available in STM32WLx5xx only), (G)FSK, (G)MSK, and BPSK modulations. These MCUs are compatible with standardized or proprietary protocols such as LoRaWAN®, Sigfox, W-MBUS, and more (fully open wireless system on chip).

Features

  • Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs up to 256 KB Flash, 64 KB SRAM, AES 256-bit
    • Frequency range: 150 MHz to 960 MHz
    • Modulation: LoRa, (G)FSK, (G)MSK, and BPSK
    • Transmitter high output power, programmable up to +22 dBm
    • Transmitter low output power, programmable up to +15 dBm
  • Compatible with standardized or proprietary protocols such as LoRaWAN, Sigfox, W-MBUS, and more (fully-open wireless system on chip)
    • Hardware encryption AES 256-bit
    • Unique device identifier (64-bit UID compliant with IEEE 802-2001 standard)
    • 96-bit unique die identifier
    • Hardware public key accelerator (PKA)

STM32WLEx 32-Bit Wireless Long-Range MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WLE5CCU6IC RF TXRX+MCU 802.15.4 48UFQFPN6173 - Immediate$7.06View Details
IC RF TXRX+MCU 802.15.4 48UFQFPNSTM32WLE5C8U6IC RF TXRX+MCU 802.15.4 48UFQFPN0 - Immediate$5.99View Details
IC RF TXRX+MCU 802.15.4 73UFBGASTM32WLE5JCI6IC RF TXRX+MCU 802.15.4 73UFBGA7011 - Immediate$7.86View Details
IC RF TXRX+MCU 802.15.4 73UFBGASTM32WLE4JCI6IC RF TXRX+MCU 802.15.4 73UFBGA3018 - Immediate$7.28View Details

Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NUCLEO-64 STM32WL55JC EVAL BRDNUCLEO-WL55JC2NUCLEO-64 STM32WL55JC EVAL BRD239 - Immediate$44.12View Details
Published: 2021-01-22