Modular RJ45 Resistor Terminating Plugs – ASY39100 Series
Stewart Connector 120 Ω terminated plugs help protect network integrity from interference
Stewart Connector ASY39100 series RJ45 resistor terminating plugs feature embedded 120 Ω resistors for terminating open ports. They protect network integrity from unwanted interference and data signals being reflected from the end of the data cable. These ASY39100 series terminating plugs are RoHS compliant and built using clear polycarbonate with UL 94 V-0 rating. The RJ45 resistor terminating plugs feature 1/2 pin, 3/6 pin, 1/2 pin to 3/6 pin, 4/5 pin, and 1/2 pin to 4/5 pin resistors.
- 120 Ω resistor
- Plug body: clear polycarbonate
- UL 94 V-0 rated
- 50 micro-inches (1.27 µm) contact plating in mating area
- RoHS compliant
- DMX buses
- CAN buses
- Industrial communications networks
- Theatrical lighting
Modular RJ45 Resistor Terminating Plugs – ASY39100 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASY39100-001 | MOD PLUG TERMINATOR 120 OHM 1/2 | 727 - Immediate | $8.75 | View Details |
![]() | ![]() | ASY39100-002 | MOD PLUG TERMINATOR 120 OHM 3/6 | 197 - Immediate | $8.75 | View Details |
![]() | ![]() | ASY39100-003 | CONN MOD PLUG 8P8C UNSHLD 1=1PC | 213 - Immediate | $13.81 | View Details |
![]() | ![]() | ASY39100-004 | RJ45 PLUG WITH 120 OHMS RESISTOR | 41 - Immediate | $11.25 | View Details |
![]() | ![]() | ASY39100-005 | RJ45 PLUG WITH 120 OHM RESISTOR | 0 - Immediate | $11.25 | View Details |
![]() | ![]() | ASY39100-006 | RJ45 plug w/120ohm rstr pins 7/8 | 203 - Immediate | $8.75 | View Details |