Ag5400 High-Efficiency IEEE802.3at PoE PD Module
Silvertel Ag5400 product series offers high-efficiency PoE modules with greater than 93% operating efficiency
Silvertel Ag5400 series Power-over-Ethernet Plus (PoE+) modules are designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backward compatibility with the IEEE802.3bt, IEEE802.3at, and IEEE802.3af amendments. The Ag5400 is pre-configured as a Type 2 Class 4 device, allowing the module to draw up to 30 W of power from the PSE. The high-efficiency DC/DC converter can achieve more than 93% efficiency, providing excellent heat dissipation and thermal management for end applications, and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit, and overtemperature protection and provides a 1500 VDC (input to output) isolation barrier.
- 30 W (IEEE802.3at) output power
- High-efficiency (>93%)
- Environmentally friendly
- SIL: 57 mm (L) x 18 mm (W) x 14 mm (H)
- Low heat output
- Low output ripple and noise
- Overload, short-circuit, and thermal protection
- Adjustable output voltage
- Few external low-cost components required
- Industrial temperature ranges
- Class 4 IEEE802.3 PD
- IEEE802.3bt, IEEE802.3at, and IEEE802.3af compliant
- 1500 VDC isolation (input to output)
- IoT connected devices
- Smart conference systems
- Smart speaker systems
- Wireless access points (WAPs)
- Door entry systems and video doorbell systems
- Access controls and smart locks
- Industrial sensors
- CCTV security cameras
- Point-of-sale terminals
- Smart security systems
- IP cameras
- IP phones
- Call systems
Ag5400 High-Efficiency IEEE802.3at PoE PD Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AG5405 | ISOLATED POE PD MODULE 5V 30W | 1307 - Immediate | $13.51 | View Details |
![]() | ![]() | AG5412 | ISOLATED POE PD MODULE 12V 30W | 0 - Immediate | $13.51 | View Details |
![]() | ![]() | AG5424 | ISOLATED POE PD MODULE 24V 30W | 2607 - Immediate | $13.51 | View Details |