STS4L ±0.4°C Ultra-Low-Power Temperature Sensor

Sensirion STS4L sensor with a wide supply voltage range and low power consumption enables battery-powered designs

Image of Sensirion STS4L ±0.4°C Ultra-Low-Power Temperature SensorSensirion STS4L fully digital, highly cost-effective temperature sensors provide the accuracy required for most applications. With a footprint of just 1.5 mm × 1.5 mm x 0.5 mm, it is easy to integrate into a variety of applications, and its wide supply voltage range and low power consumption enable battery-powered designs.

Benefits
  • Designed for mass production
  • High signal-to-noise ratio
  • High process capability
  • Proven record of long-term reliability and stability
Features
  • Enhanced signal processing
  • Three distinctive I²C addresses
  • Communication speeds of up to 1 MHz
Applications
  • Easily integrates into a variety of applications

STS4L ±0.4°C Ultra-Low-Power Temperature Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC - TEMPERATURE SENSOR 4-DFNSTS4L-AD1B-R3IC - TEMPERATURE SENSOR 4-DFN5809 - Immediate$0.45View Details
Published: 2024-09-04