R60xxVNx Series Super Junction MOSFETs

ROHM’s super junction MOSFETs offer low power consumption in home appliances and industrial equipment

Image of ROHM R60xxVNx Series Super Junction MOSFETsROHM's R60xxVNx series adopts the latest proprietary processes to achieve fast reverse recovery time while reducing ON-resistance (which is in a trade-off relationship) by up to 20% compared to equivalent products.

In recent years, power consumption has increased worldwide along with the need for more effective use of power/industrial equipment demanding power semiconductors to further reduce power loss. In response, ROHM expanded the existing PrestoMOS™ lineup with additional devices that contribute to even lower application power consumption by offering lower ON-resistance.

Features
  • Low ON-resistance
  • Fast reverse recovery time (TRR) minimizes switching loss
Applications
  • Servers
  • Air conditioners
  • EV/base stations

R60xxVNx Series MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
600V 55A TO-247, PRESTOMOS WITHR6055VNZ4C13600V 55A TO-247, PRESTOMOS WITH476 - Immediate$6.65View Details
600V 77A TO-247, PRESTOMOS WITHR6077VNZ4C13600V 77A TO-247, PRESTOMOS WITH1076 - Immediate$13.13View Details
600V 35A TO-220AB, PRESTOMOS WITR6035VNX3C16600V 35A TO-220AB, PRESTOMOS WIT953 - Immediate$6.45View Details
600V 17A TO-220FM, PRESTOMOS WITR6035VNXC7G600V 17A TO-220FM, PRESTOMOS WIT720 - Immediate$3.23View Details
600V 10A TO-220FM, PRESTOMOS WITR6018VNXC7G600V 10A TO-220FM, PRESTOMOS WIT918 - Immediate$3.62View Details
600V 24A TO-220AB, PRESTOMOS WITR6024VNX3C16600V 24A TO-220AB, PRESTOMOS WIT1055 - Immediate$5.22View Details
600V 13A TO-220FM, PRESTOMOS WITR6024VNXC7G600V 13A TO-220FM, PRESTOMOS WIT705 - Immediate$4.70View Details
Published: 2022-05-18