ZSSC3241 Sensor Signal Conditioning IC

Renesas' highly accurate SSC offers multiple output options

Image of Renesas' ZSSC3241 Sensor Signal Conditioning ICRenesas' ZSSC3241 is an enhanced sensor signal conditioning IC (SSC) for highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. The ZSSC3241 provides best-in-class sensor-element adaptability and is suitable for bridge and half-bridge sensors as well as external voltage-source ele­ment and single-element sensors (e.g., Pt100 and external temper­ature sensor diodes) powered by an on-chip current source. Digital compensation of the sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via a 26-bit math core running a correction algorithm with calibration coefficients stored in a non-volatile, reprogrammable memory. A second, separate compensation for gain and offset and digital-output independent analog-output correction is supported for optimum adaptability of dual-domain (analog and digital) sensor solutions. The programmable, integrated sensor front-end allows optimally applying various sensors for a broad range of applications.

The ZSSC3241 provides measurement value readouts and pro­gramming capabilities via an I2C, SPI, or one-wire interface (OWI). Three different operation modes allow optimal development of digital, digital-analog, and analog-output smart sensor modules including wake-up on request, continuous-on/fast‑response, and automatic/cyclic sensor measurement operations. Absolute and ratio-metric voltage, current-loop, or interrupt analog outputs are supported by the ZSSC3241. The analog output options and digital interface options (for calibration and/or a digital application inter­face) can be combined.

Features
  • Digital communication and calibration interfaces via SPI, I2C, and OWI
  • Supports various sensor element configurations
  • On-chip temperature sensor
  • External temperature sensing supported
  • Programmable 16-bit DAC with post-calibration feature
  • 0 V to 1 V or 0 V to 5 V absolute voltage output
  • VDD- ratiometric voltage output
 
  • 4 mA to 20 mA current-loop output
  • 0 V to 10 V absolute-voltage output
  • Programmable measurement scheduler
  • DAC output clipping
  • Self-diagnostic coverage and system safety
  • On-chip diagnostics
Applications
  • Calibrated, continuously operating sensors with digital interface and/or analog output: absolute or ratiometric voltage or current loop output
  • Enables smart, digital sensors for energy-efficient solutions
  • Pressure, flow, and level sensing
 
  • Industrial applications such as process/factory automation
  • Consumer/white goods such as HVAC or weight scales
  • Medical applications such as blood pressure or continuous smart health monitors

ZSSC3241 Sensor Signal Conditioning IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RESISTIVE SENSOR SIGNAL CONDITIOZSSC3241DI3WRESISTIVE SENSOR SIGNAL CONDITIO0 - Immediate$3.84View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVALUATION KIT ZSSC3241ZSSC3241KITEVALUATION KIT ZSSC32413 - Immediate$181.49View Details
Published: 2023-06-22