Pin-In-Paste (PiP) Top-Entry PulseJack™ - JX3V Series

Pulse Electronics', a YAGEO Company, top-entry ICM with PiP design saves on soldering time and placement

Image of Pulse Electronics', a YAGEO Company, Pin-In-Paste (PiP) Top Entry PulseJack™ - JX3V Series Pulse Electronics', a YAGEO Company, JX3V series pin-in-paste (PiP) top-entry integrated connector module (ICM) has a 0.9 mm stand-off, allowing the solder and flux mask to be deposited or screen-printed directly onto the component side of the PCB in the area directly underneath the PulseJack. This series is 100% electrically and footprint-compatible with the existing JXD2 product range, allowing it to be used without requalification. There is also an additional 1 Gb option for current-driven AFE PHYs alongside the voltage-driven DSP to support the older styles. The JX3V's performance exceeds IEEE802.3ab for use with commercial and industrial fast Ethernet (100 Mbps) and 1 Gb (1,000 Mbps) PHYs, as well as industrial Ethernet protocols including the latest TSN chipsets. Made from high-grade high-temperature plastic with ruggedized high-glass transition LEDs, these PulseJacks will survive 3x +245°C reflow and are fully RoHS6 and WEEE compliant.

Features
  • Motor/servo control boards
  • Embedded industrial Ethernet controllers
  • Instrumentation and measurement link
  • Industrial access points and sensors
  • Security and imaging systems

Applications

  • Top entry with and without LEDs
  • 100% footprint and performance match the existing JXD2 series
  • Covered by UL file E216117
  • Operating temperature: -40°C up to +85°C
  • Supports WAVE and IR reflow soldering with +260°C peak profiles
  • LED options provide an easy visual check for connectivity or data rate
  • Performance exceeds IEEE802.3u/ab over a wide temperature range
  • Available in tape and reel or trays for high-speed pick-and-place

Pin-In-Paste (PiP) Top-Entry PulseJack™ - JX3V Series

ImageManufacturer Part NumberDescriptionApplicationsLED ColorNumber of Cores per JackAvailable QuantityPriceView Details
CONN JACK 1PORT PCBJX3V-9001NLCONN JACK 1PORT PCB10/100 Base-T, AutoMDIXDoes Not Contain LED466 - Immediate$7.22View Details
CONN JACK 1PORT PCBJX3V-9001NLTCONN JACK 1PORT PCB10/100 Base-T, AutoMDIXDoes Not Contain LED4300 - Immediate$6.96View Details
CONN JACK 1PORT PCBJX3V-9010NLCONN JACK 1PORT PCB10/100 Base-T, AutoMDIXGreen - Yellow4316 - Immediate$7.55View Details
CONN JACK 1PORT PCBJX3V-9010NLTCONN JACK 1PORT PCB10/100 Base-T, AutoMDIXGreen - Yellow4970 - Immediate$7.20View Details
CONN JACK 1PORT PCBJX3V-9015NLCONN JACK 1PORT PCB10/100/1000 Base-T, AutoMDIXYellow - Green8199 - Immediate$7.93View Details
CONN JACK 1PORT PCBJX3V-9015NLTCONN JACK 1PORT PCB10/100/1000 Base-T, AutoMDIXYellow - Green8640 - Immediate$7.93View Details
CONN JACK 1PORT PCBJX3V-9025NLCONN JACK 1PORT PCB10/100/1000 Base-T, AutoMDIXYellow - Green8330 - Immediate$8.13View Details
CONN JACK 1PORT PCBJX3V-9025NLTCONN JACK 1PORT PCB10/100/1000 Base-T, AutoMDIXYellow - Green8166 - Immediate$8.05View Details
Published: 2022-11-28