EVP-AW Series Tactile Switches
Panasonic’s IP67-rated tactile switches are ideal for portable electronics applications
Panasonic's EVP-AW series is IP67-rated, making it resistant to water and dust while maintaining a superior tactile feel using their patented laser-welding process rather than glue adhesive. The EVP-6AWD40 brings a 3.0 Newton operating force option to their lineup.
The EVP-AW series is excellent for portable electronic applications such as wearable devices and other industrial, medical, and automotive devices. The EVP-AW series is a top-push switch with a high operating life of up to 500,000 cycles. These top operational switches have an ideal click feeling with a short travel of 0.13 mm to 0.15 mm which is suitable for portable electronic equipment.
- External dimensions: 3.0 mm x 2.0 mm with height a of 0.6 mm
- Electrical rating: 10 μA 2 VDC to 20 mA, 15 VDC resistive load
- Contact resistance: maximum 500 mΩ
- Operating temperature: -40°C to +85°C
- High operability equipped with an actuator and push plate
- Rated for high endurance of up to 500,000 activation cycles
- High click ratio of operating force versus travel distance for a crisp tactile feel
- IP67 rating for resistance against liquid and dust
- Wearable devices, laptops, and tablets
- Human interface control panels
- On/off switches for portable medical devices
- Human user interfaces
EVP-AW Series Tactile Switches
| Image | Manufacturer Part Number | Description | Mechanical Life | Operating Force | Switch Travel | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVP-AWED4A | SWITCH TACTILE SPST-NO 0.02A 15V | 300,000 Cycles | 330gf | 0.15mm | 162278 - Immediate | $0.25 | View Details |
![]() | ![]() | EVP-AWCD4A | SWITCH TACTILE SPST-NO 0.02A 15V | 500,000 Cycles | 240gf | 0.13mm | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | EVP-AWED2A | SWITCH TACTILE SPST-NO 0.02A 15V | 300,000 Cycles | 330gf | 0.15mm | 7524 - Immediate | $0.47 | View Details |
![]() | ![]() | EVP-AWBD4A | SWITCH TACTILE SPST-NO 0.02A 15V | 500,000 Cycles | 160gf | 0.13mm | 8103 - Immediate | $0.25 | View Details |
![]() | ![]() | EVP-6AWD40 | SWITCH TACTILE SPST-NO 0.02A 15V | 300,000 Cycles | 306gf | 0.13mm | 21005 - Immediate | $0.28 | View Details |
![]() | ![]() | EVP-AWCD2A | SWITCH TACTILE SPST-NO 0.02A 15V | 500,000 Cycles | 240gf | 0.13mm | 2996 - Immediate | $0.47 | View Details |
![]() | ![]() | EVP-AWED40 | SWITCH TACTILE SPST-NO 0.02A 15V | 300,000 Cycles | 330gf | 0.15mm | 0 - Immediate | $0.13 | View Details |
![]() | ![]() | EVP-AWBD2A | SWITCH TACTILE SPST-NO 0.02A 15V | 500,000 Cycles | 160gf | 0.13mm | 0 - Immediate | $0.24 | View Details |
![]() | ![]() | EVP-AWBA2A | SWITCH TACTILE SPST-NO 0.02A 15V | 500,000 Cycles | 160gf | 0.13mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EVP-AWCA2A | SWITCH TACTILE SPST-NO 0.02A 15V | 500,000 Cycles | 240gf | 0.13mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EVP-AWEA2A | SWITCH TACTILE SPST-NO 0.02A 15V | 300,000 Cycles | 330gf | 0.15mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EVP-AWCD40 | SWITCH TACTILE SPST-NO 0.02A 15V | 500,000 Cycles | 245gf | 0.13mm | 0 - Immediate | See Page for Pricing | View Details |