EEU-FK Series Radial-Leaded Aluminum Electrolytic Capacitors
Panasonic's aluminum electrolytic capacitors are durable, reliable, and offer long life for long-term applications
Panasonic's FK series of radial-leaded aluminum electrolytic capacitors features AEC-Q200 qualification, low impedance, and a wide operating temperature range in a small case size.
- Small case size (miniaturized)
- 30% to 40% less than the EEU-FC series
- Low impedance
- 10% to 30% less than the EEU-FC series
- Wide operating temperature range: -55°C to +105°C
- Rated voltage range: 6.3 VDC to 35 VDC
- Rated capacitance range: 180 µF to 12,000 µF
- Up to 5,000-hour endurance at +105°C
- Low impedance/high ripple current
- RoHS and REACH compliant
- Durable, reliable, and long life for long-term applications
- Environmentally friendly
- Space and cost savings
- Smoothing power output
- Power supplies
- Home appliances
- Set-top boxes
- Servers
- Lighting
- Unit power supply output
- Noise filtering
- DC/DC converters
- Back-up power
EEU-FK Series Capacitors
| Image | Manufacturer Part Number | Description | Polarization | Impedance | Lead Spacing | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EEU-FK0J102 | CAP ALUM 1000UF 20% 6.3V RADIAL | Polar | 63 mOhms | 0.197" (5.00mm) | 516 - Immediate | $0.91 | View Details |
![]() | ![]() | EEU-FK0J123S | CAP ALUM 12000UF 20% 6.3V RADIAL | Polar | 18 mOhms | 0.295" (7.50mm) | 480 - Immediate | $3.49 | View Details |
![]() | ![]() | EEU-FK0J152 | CAP ALUM 1500UF 20% 6.3V RADIAL | Polar | 49 mOhms | 0.197" (5.00mm) | 1922 - Immediate | $1.10 | View Details |
![]() | ![]() | EEU-FK0J222 | CAP ALUM 2200UF 20% 6.3V RADIAL | Polar | 35 mOhms | 0.197" (5.00mm) | 1705 - Immediate | $1.20 | View Details |
![]() | ![]() | EEU-FK0J222L | CAP ALUM 2200UF 20% 6.3V RADIAL | Polar | 33 mOhms | 0.197" (5.00mm) | 1809 - Immediate | $1.31 | View Details |
![]() | ![]() | EEU-FK0J332 | CAP ALUM 3300UF 20% 6.3V RADIAL | Polar | 29 mOhms | 0.197" (5.00mm) | 995 - Immediate | $2.09 | View Details |
![]() | ![]() | EEU-FK0J332L | CAP ALUM 3300UF 20% 6.3V RADIAL | Polar | 25 mOhms | 0.197" (5.00mm) | 295 - Immediate | $1.67 | View Details |
![]() | ![]() | EEU-FK0J472 | CAP ALUM 4700UF 20% 6.3V RADIAL | Polar | 22 mOhms | 0.197" (5.00mm) | 98 - Immediate | $1.99 | View Details |
![]() | ![]() | EEU-FK0J562L | CAP ALUM 5600UF 20% 6.3V RADIAL | Polar | 18 mOhms | 0.197" (5.00mm) | 993 - Immediate | $2.08 | View Details |
![]() | ![]() | EEU-FK0J562S | CAP ALUM 5600UF 20% 6.3V RADIAL | Polar | 26 mOhms | 0.295" (7.50mm) | 876 - Immediate | $2.34 | View Details |
![]() | ![]() | EEU-FK0J681 | CAP ALUM 680UF 20% 6.3V RADIAL | Polar | 90 mOhms | 0.138" (3.50mm) | 3665 - Immediate | $0.59 | View Details |
![]() | ![]() | EEU-FK0J682L | CAP ALUM 6800UF 20% 6.3V RADIAL | Polar | 16 mOhms | 0.197" (5.00mm) | 996 - Immediate | $2.41 | View Details |
![]() | ![]() | EEU-FK0J822 | CAP ALUM 8200UF 20% 6.3V RADIAL | Polar | 19 mOhms | 0.295" (7.50mm) | 0 - Immediate | $1.17 | View Details |
![]() | ![]() | EEU-FK0J822L | CAP ALUM 8200UF 20% 6.3V RADIAL | Polar | 14 mOhms | 0.197" (5.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EEU-FK0J822S | CAP ALUM 8200UF 20% 6.3V RADIAL | Polar | 25 mOhms | 0.295" (7.50mm) | 1000 - Immediate | $2.20 | View Details |
![]() | ![]() | EEU-FK1A122 | CAP ALUM 1200UF 20% 10V RADIAL | Polar | 49 mOhms | 0.197" (5.00mm) | 1751 - Immediate | $1.10 | View Details |
![]() | ![]() | EEU-FK1A122L | CAP ALUM 1200UF 20% 10V RADIAL | Polar | 44 mOhms | 0.138" (3.50mm) | 1600 - Immediate | $0.85 | View Details |
![]() | ![]() | EEU-FK1A152S | CAP ALUM 1500UF 20% 10V RADIAL | Polar | 48 mOhms | 0.197" (5.00mm) | 1263 - Immediate | $1.74 | View Details |
![]() | ![]() | EEU-FK1A182 | CAP ALUM 1800UF 20% 10V RADIAL | Polar | 35 mOhms | 0.197" (5.00mm) | 961 - Immediate | $1.20 | View Details |
![]() | ![]() | EEU-FK1A182L | CAP ALUM 1800UF 20% 10V RADIAL | Polar | 33 mOhms | 0.197" (5.00mm) | 1848 - Immediate | $1.31 | View Details |