TAP2000 Series Planar Resistor
Ohmite's ultra-high-power thick-film resistors offer 2000 W of power dissipation when properly heatsinked
Ohmite's TAP2000 series offers 2000 W of power dissipation when properly heatsinked. The design of the TAP series creates a constant pressure to the cooling plate of approximately 300 N for proper thermal flow. The TAP2000 is ideal for variable speed drives, power supplies, control devices, robotics, motor control, and other power designs.
- 2,000 W operating power with proper heatsinking
- Noninductive design
- ROHS compliant
- High insulation and partial discharge performance
- Materials in accordance with UL 94 V-0
- Resistance tolerance: ±5% to ±10%
- Operating temperature: -55°C to +155°C
TAP2000 Series Planar Resistor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TAP2000HCKR50E | 2000 WATT HEAT SINKABLE PLANAR R | 20 - Immediate | $357.47 | View Details |
![]() | ![]() | TAP2000K1R5E | 2000 WATT HEAT SINKABLE PLANAR R | 55 - Immediate | $357.47 | View Details |
![]() | ![]() | TAP2000K5R0E | 2000 WATT HEAT SINKABLE PLANAR R | 37 - Immediate | $357.49 | View Details |
![]() | ![]() | TAP2000K10RE | 2000 WATT HEAT SINKABLE PLANAR R | 25 - Immediate | $357.47 | View Details |
![]() | ![]() | TAP2000K15RE | 2000 WATT HEAT SINKABLE PLANAR R | 3 - Immediate | $357.47 | View Details |
![]() | ![]() | TAP2000K25RE | 2000 WATT HEAT SINKABLE PLANAR R | 48 - Immediate | $357.47 | View Details |
![]() | ![]() | TAP2000K50RE | 2000 WATT HEAT SINKABLE PLANAR R | 98 - Immediate | $357.47 | View Details |
![]() | ![]() | TAP2000K75RE | 2000 WATT HEAT SINKABLE PLANAR R | 0 - Immediate | $357.47 | View Details |
![]() | ![]() | TAP2000K100E | 2000 WATT HEAT SINKABLE PLANAR R | 19 - Immediate | $357.47 | View Details |