ODU Military Connector Solutions
Smaller-Lighter-Faster interconnects
ODU Military and Defense Connectors are highly reliable, "Smaller-Lighter-Faster" connectors that withstand harsh operating and environmental conditions. These high-speed and high-density connectors are ideal for soldier communication systems, military vehicles, and unmanned systems (UAV/UGV/UAS). Other military applications include power management devices, software-defined/air traffic control radios, secure/encrypted communication, VoIP, computer/PAN, and data recording devices.
The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol.
Applications
- Soldier communication systems
- Military vehicles
- Unmanned systems
- UAV, UGV, UAS
Features
- High-speed data-capable including USB®, Ethernet®, and HDMI®
- High density, up to 70% size, and weight reduction
- Rugged, robust housings with non-reflective surfaces
- IP68, IP69, IP6K8, and IP6K9K watertight protection options
- Dual lock and break-away with a threaded coupling ring
- Cable assembly integrated solutions
Military connectors at a glance
Featured connectors
ODU AMC® High-Density Connectors
For military, medical and industrial applications, with significant space and weight reduction.
ODU AMC® Series T 3-Way Lock to 1 Receptacle Connectors
Rugged metal circular connector with three locking types: Push-Pull, Break-Away or Thread-Lock
ODU AMC® NP Quick Disconnect Connectors
A rugged, metal connector that is tested to MIL-STD-810H and applicable technical requirements
ODU AMC® Advanced Military Connectors
Advanced and highly reliable connector solution with push-pull locking or break-away function.