MCSPTE1AK344 Motor Control Kit

NXP's development kit is engineered for brushless direct current (BLDC) motor control and three-phase permanent magnet synchronous motor (PMSM) control

Image of NXP's MCSPTE1AK344 Motor Control KitNXP's MCSPTE1AK344 is a development kit engineered for BLDC motor control, targeting heating, ventilation, and air conditioning (HVAC) or electric pumps and three-phase PMSM control, targeting active suspension, electric powertrains, eTurbo, or belt start generators.

Based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver, the MCSPTE1AK344 enables rapid prototyping and evaluation of BLDC and PMSM control applications without having to wait for the final hardware design.

The MCSPTE1AK344 application software leverages the automotive math and motor control library (AMMCLib) set plus real-time drivers (RTD) software package to provide a complete reference implementation for both three-phase BLDC and PMSM motor control.

The RTD software enables building motor control applications for both AUTOSAR® and non-AUTOSAR environments.

Features
  • Enablement ecosystem
    • Complete out-of-box experience:
      • S32K real-time drivers
      • Automotive math and motor control library (AMMCLib)
      • FreeMASTER and motor control application tuning (MCAT) tool
      • Model-based design toolbox (MBDT)
    • Software enablement
      • AMMCLib
      • FreeMASTER debugging tool
      • MCAT tool
      • MBDT
      • RTD
      • S32 Design Studio IDE for S32 platform and EB Tresos Studio / AUTOSAR configuration tool
  • Included motor control
    • Low-voltage, three-phase permanent magnet motor (BLDC or PMSM)
    • 10 V to 18 V, up to 100 W
    • Current sensor: single, dual, and triple shunt current sensing
    • Position sensor: hall/encoder/sensorless
  • Shorten design cycle
    • Field-oriented control (FOC) with field weakening for sinusoidal motor type (PMSM)
    • Six-step commutation control for trapezoidal motor type (BLDC)
    • Example software created in the S32DS built on S32K3 RTD
    • Examples built on RTD high-level API (AUTOSAR and non-AUTOSAR applications)
Applications
  • HVAC
  • Electric pumps
  • Active suspension
  • Electric powertrains
  • eTurbo
  • Belt start generators
Diagrams

BLDC Development

Image of NXP's MCSPTE1AK344 Motor Control Kit

Click to Enlarge

PMSM Development

Image of NXP's MCSPTE1AK344 Motor Control Kit

Click to Enlarge

MCSPTE1AK344 Motor Control Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR S32K344MCSPTE1AK344EVAL BOARD FOR S32K3445 - Immediate$1,018.99View Details
Published: 2023-03-21