BAC-1 Series AC/DC Converter
Murata's isolated, 1 W regulated single-output AC/DC converter features short-circuit protection
Murata's BAC-1 series are board-mount AC/DC converters that operate over the wide industrial temperature range of -40°C to +85°C, supporting operation in still air for the most demanding environments. The BAC-1 converters feature ultra-low standby power consumption for demanding energy and cost-saving applications.
- Wide input voltage ranges: 85 VAC to 305 VAC and 70 VDC to 400 VDC
- Operating temperature range: -40°C to +85°C
- Single regulated outputs: 5 V, 12 V, and 24 V
- Short-circuit protection
- UL60950-1 recognized
- ANSI/AAMI ES60601-1, 1 MOPP/2 MOOP recognition pending
- LED lighting
- Sensing
- Smart buildings
- Medical
- Metering
- Telecommunications
- IoT
BAC-1 Series AC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BAC1S05SC | AC/DC CONVERTER 5V 1W | - | 1 W | Household Appliances, ITE (Commercial), Medical | 46 - Immediate | $5.34 | View Details |
![]() | ![]() | BAC1S12SC | AC/DC CONVERTER 12V 1W | - | 1 W | Household Appliances, ITE (Commercial), Medical | 20 - Immediate | $5.34 | View Details |
![]() | ![]() | BAC1S24SC | AC/DC CONVERTER 24V 1W | - | 1 W | Household Appliances, ITE (Commercial), Medical | 26 - Immediate | $5.34 | View Details |