TMR265X High-Frequency Response Linear Magnetic Sensor
Experience high-precision magnetic sensing with MDT's TMR265X
The TMR265X series of high-frequency response programmable TMR linear sensors from MultiDimension Technology (MDT-Dowaytech) have a high-frequency response of up to 2 MHz. It boasts a large dynamic range of up to ±1000 Gauss, making it well-suited for current sensors, linear position sensing, and encoder applications.
Accepting supply voltages from 3 V to 5.5 V, the TMR265X features programmable sensitivity, zero offset, and programmable temperature compensation to ensure accuracy and stability across a wide range of operating conditions.
With a non-linearity of just 0.2%, the TMR265X series provides the precision and consistency necessary for performance-critical applications. Its versatility, high-frequency response, and programmable features make it a top choice for engineers and designers seeking innovative solutions for a variety of magnetic sensing applications.
- High-frequency response: DC to 2 MHz
- Large dynamic ranges: TMR2651D ±1000 Gs, TMR2652D: ±500 Gs
- Wide range supply voltages: 3 V to 5.5 V
- Non-linearity: 0.2%
- Programmable sensitivity and zero offset
- Programmable temperature compensation
- Current sensors
- Linear position sensors
- Gaussmeters
- Encoders