Snap Dragon CR2032 Vertical Battery Holder
The BVSD-2032-PC vertical 2032 holder creates more board space with the snap-on cover piece
MPD's BVSD-2032-PC Snap Dragon is made to be extremely reliable, with contacts made of nickel-plated phosphor bronze and covered with a gold flash overall for corrosion resistance and increased solder-ability. The dual pressure contacts are further designed to have a low electrical resistance and extra tight connection with the CR2032. The lightweight LCP base piece of the holder is extremely strong, and capable of withstanding up to 280°C for reflow solder process compatibility. The CR2032 is installed into the clear plastic cover piece, and then snapped onto the base piece to create an extremely secure CR2032 holder.
View other battery holders, clips and contacts from MPD
Features and Benefits
- Holder material is 30% liquid crystal polymer resin (UL94V-0)
- Temperature range of -40°C to +206°C
- RoHS 2 compliant
- Use less board space than competing products
- 1.11” (28.19 mm) height above board
Applications
- Automotive products
- Handheld electronics
- Key fobs
- Industrial equipment
Accessory
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | Price | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BVSD-2032-COVER | COVER FOR VERT SNAP DRAGON HLDR | BVSD-2032-PC-ND and BVSD-2032-SM-ND | 3947 - Immediate 2400 - Factory Stock | $0.45 | View Details |
Holder
| Image | Manufacturer Part Number | Description | Style | Battery Cell Size | Number of Cells | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BVSD-2032-PC | BATTERY HOLDER COIN 20MM PC PIN | Holder (Open) | Coin, 20.0mm | 1 | 2862 - Immediate 12600 - Factory Stock | $1.83 | View Details |