PIC16F171xx Family Advanced Analog Peripherals

Microchip PIC16F171xx advanced analog peripherals are designed for enhanced sensing applications

Image of Microchip PIC16F171xx Family Advanced Analog PeripheralsMicrochip Technology PIC16F171xx advanced analog peripherals are particularly effective for raw sensor applications requiring signal amplification or filtering. They are the first product line to feature an op amp and a 12-bit differential ADC with computation in compact packages. This blend of sophisticated analog components makes it ideal for improved sensing applications.

Features
  • Compiler-optimized RISC architecture
  • 16-level deep hardware stack
  • Operating speed:
    • DC - 32 MHz clock input
    • 125 ns minimum instruction time
  • Low-current power-on reset (POR)
  • Configurable power-up timer (PWRT)
  • Brown-out reset (BOR)
  • Low-power brown-out reset (LPBOR)
  • Windowed watchdog timer (WWDT)
Applications
  • Sensors
  • Home automation
  • Industrial process controls
  • Medical devices
  • Automotive
  • IoT

PIC16F171xx Family Advanced Analog Peripherals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 8BIT 28KB FLASH 28VFQFNPIC16F17156-I/STXIC MCU 8BIT 28KB FLASH 28VFQFN91 - Immediate$0.87View Details
IC MCU 8BIT 28KB FLASH 28SSOPPIC16F17156-I/SSIC MCU 8BIT 28KB FLASH 28SSOP298 - Immediate$1.16View Details
IC MCU 8BIT 28KB FLASH 28SSOPPIC16F17156T-I/SSIC MCU 8BIT 28KB FLASH 28SSOP2092 - Immediate$1.18View Details
IC MCU 8BIT 28KB FLASH 28SOICPIC16F17156-I/SOIC MCU 8BIT 28KB FLASH 28SOIC390 - Immediate$1.30View Details
IC MCU 8BIT 28KB FLASH 28SOICPIC16F17156T-I/SOIC MCU 8BIT 28KB FLASH 28SOIC1600 - Immediate$1.32View Details
Published: 2024-11-15