MIC28515 Switching Buck Regulators

Microchip’s 75 V/5 A DC/DC switching buck regulator features a unique adaptive on-time control architecture

Image of Microchip MIC28515 Switching Buck RegulatorsThe MIC28515 from Microchip Technology is an adjustable frequency synchronous buck regulator that features a unique adaptive on-time control architecture. The MIC28515 operates over an input supply range of 4.5 V to 75 V and provides a regulated output of up to 5 A. The output voltage is adjustable down to 0.6 V with an accuracy of ±1%. The MIC28515 offers a "Mode" select pin allowing the user to choose between Hyper Light Load® and Hyper Speed Control® operations. The Hyper Speed Control proprietary architecture allows for an ultra-fast transient response while reducing the output capacitance. It also offers a full suite of protection features to ensure safe operation of the device during fault conditions. These include UVLO, external soft start to reduce current inrush, hiccup current limit short circuit protection, and thermal shutdown. The MCP28515 is available in a 38-pin 6 mm x 6 mm PQFN with a junction operating range from –40°C to +125°C and is ideal for distributed power systems, solar energy, networking infrastructure, and industrial power supply applications.

Features
  • Hyper Speed Control architecture enables:
    • High input-to-output voltage conversion ratio capability
    • Small output capacitance
  • 4.5 V to 75 V input voltage
  • 5 A output current capability with up to 95% efficiency
  • Adjustable output voltage from 0.6 V to 32 V
  • ±1% FB Accuracy
  • Any Capacitor stable: zero-ESR to high-ESR output capacitors
  • 270 kHz to 800 kHz adjustable switching frequency
  • Built-in 5 V regulator for single-supply operation
  • Compact size: 6 mm x 6 mm PQFN
  • −40°C to +125°C junction temperature range
Benefits
  • 75 V voltage rating adds additional safety margin and protection against input transients and spikes, minimizing system failure risk
  • Complete high-power switching regulator in a thermally enhanced, small 6 mm × 6 mm VQFN package helps reduce external components and overall bill of materials cost
  • Full suite of protection features
Applications
  • Distributed power systems
  • Communications/networking infrastructure
  • Industrial power supplies
  • Solar energy

MIC28515 Switching Buck Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 5A 32VQFNMIC28515T-E/PHAIC REG BUCK ADJ 5A 32VQFN1271 - Immediate$2.47View Details
EVAL BOARD FOR MIC28515ADM00845EVAL BOARD FOR MIC285153 - Immediate$92.15View Details
Published: 2019-03-20