DS28E17 1-Wire-to-I²C Master Bridge
Analog Devices’ DS28E17 is a 1-wire slave to I²C master bridge device
Analog Devices’ DS28E17 is a 1-wire slave to I2C master bridge device that interfaces directly to I2C slaves at standard (100 kHz maximum) or fast (400 kHz maximum). Data transfers serially by means of the 1-wire protocol, which requires only a single data lead and a ground return. Every DS28E17 is guaranteed to have a unique 64-bit ROM registration number that serves as a node address in the 1-wire network. Multiple DS28E17 devices can coexist with other devices in the 1-wire network and be accessed individually without affecting other devices. The DS28E17 allows using complex I2C devices such as display controllers, ADCs, DACs, I2C sensors, and more in a 1-wire environment. Each self-timed DS28E17 provides 1-wire access for a single I2C interface.
| Features | ||
|
|
1-Wire-to-I²C Master Bridge
| Image | Manufacturer Part Number | Description | Function | Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DS28E17Q+ | IC BRIDGE 1-WIRE TO I2C 16TQFN | Bridge, 1-Wire® to I2C | I2C | 733 - Immediate 225 - Factory Stock | $4.88 | View Details |