30 Series Cable-to-Board Connectors
Lumberg cable-to-board connectors are manufactured for flat cables where space is at a premium
Lumberg 30 series connectors are manufactured for flat or ribbon cables. This series offers plugs and solder-in connectors for insulation displacement technology (IDT), as well as tab headers for through-hole (THT) and surface-mount (SMT) soldering. These connectors are ideal for signal and low load currents up to 1.2 A with a pitch of 1.27 mm or 0.050".
- For THT soldering
- MICS: upright, with retaining hooks
- MICS-D: upright, without hooks
- MICSW: angular, without hooks, solder contacts, dual-row staggered
- MICS-D: dual-row parallel
- For SMT soldering
- MICS/SMD: upright, in bulk
- MICS/SMD RP: upright, on reel, solder contacts, dual-row staggered
- Instrument clusters
- Gear shift levers
- Chargers/inverters
- Burner controls
- Boiler modules
- Elevator controls
- LED lighting modules
- Facade lighting
- 4 to 26 poles
- Insulating body PBT, V0, according to UL 94
- Contact springs are CuSn, tin-plated
- Gold-plated contact springs are an option
- For 26 AWG to 28 AWG size wire
- Connectors rated for 1.2 A at 32 VAC
- Headers rated for 1.2 A at 125 VAC
30 Series Cable-to-Board Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MICA 08 | MICROMODUL IDC WITH LOCK 8 P | 2347 - Immediate | $0.41 | View Details |
![]() | ![]() | MICS 08 | MICROMODUL TAB HEADER 8 POLE | 316 - Immediate | $0.33 | View Details |