TVS Diode Array 30 kV ESD/Surge Protection SOT23-3 - AQxx-02HTG Series

Littelfuse's AQxx-02HTG series TVS diode array is designed for protection of automotive applications

Image of Littelfuse's AQxx-02HTG Series TVS Diode Array 30 kV ESD/EFT Protection SOT23-3 Littelfuse designed the AQxx-02HTG series TVS diode array to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. Performance tested to ±30 kV (contact and air discharge as defined in IEC 61000-4-2). Qualified to meet the automotive industry AEC-Q101 standards. Broad working voltage options of 5 V, 12 V, 15 V, 24 V, and 36 V to fit into applications like industrial equipment, motor controls, and test and medical equipment.

Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 50 A (5/50 ns)
  • Lightning, 33 A (8/20 as defined in IEC 61000-4-5 2nd edition) for the AQ05
  • Working voltages: 5 V, 12 V, 15 V, 24 V, and 36 V
  • Low clamping voltage
  • Low leakage current
  • AEC-Q101 qualified
Applications
  • Industrial equipment
  • Test and medical equipment
  • Point-of-sale terminals
  • Motor controls
  • Legacy ports (RS-232, RS-485)
  • Security and alarm systems

Resources

TVS Diode Array 30 kV ESD/EFT Protection SOT23-3 - AQxx-02HTG Series

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 5VWM 13VC SOT23-3AQ05-02HTGTVS DIODE 5VWM 13VC SOT23-333A (8/20µs)500WNo3570 - Immediate$0.24View Details
TVS DIODE 12VWM 22.5VC SOT23-3AQ12-02HTGTVS DIODE 12VWM 22.5VC SOT23-320A (8/20µs)500WNo107 - Immediate$0.30View Details
TVS DIODE 15VWM 30VC SOT23-3AQ15-02HTGTVS DIODE 15VWM 30VC SOT23-315A (8/20µs)500WNo1014 - Immediate$0.21View Details
TVS DIODE 24VWM 42VC SOT23-3AQ24-02HTGTVS DIODE 24VWM 42VC SOT23-39A (8/20µs)500WNo13411 - Immediate$0.22View Details
TVS DIODE 36VWM 62VC SOT23-3AQ36-02HTGTVS DIODE 36VWM 62VC SOT23-37A (8/20µs)500WNo0 - Immediate$0.72View Details
Published: 2020-01-09