LTC7150S, 20 V, 20 A, Buck (Step-Down) Regulators

Analog Devices offers regulators for power hungry applications such as point-of-load, power distribution, and, server power designs

Image of Analog Devices' LTC7150, 20 V, 20 A, Buck (Step-Down) RegulatorsAnalog Devices' LTC7150S is a monolithic synchronous buck regulator that can provide a 20 A load. It uses a phase lockable controlled on-time constant frequency, current mode architecture. PolyPhase® operation allows multiple LTC7150S regulators to run out-of-phase, which reduces the number of input and output capacitors required. The operating supply voltage range is from 3.1 V to 20 V. The high frequency capability allows the use of physically smaller inductor and capacitor sizes. For switching noise sensitive applications, the regulator can be externally synchronized from 400 kHz to 3 MHz. The PHMODE pin allows the user control of the phase of the outgoing clock signal. This regulator has a -40°C to +125°C (TJ) temperature range and comes in a 42-pin BGA package. The LTC7150S is ideal for large power hungry applications such as point-of-load, power distribution, and server power designs.

Features
  • Silent Switcher® 2 Architecture for low EMI
  • PolyPhase® operation: up to 12 phases
  • Supports forced continuous/discontinuous modes
  • Voltage input: 3.1 V to 20 V

Applications

  • Power distribution systems
  • Point-of-load supplies
  • Server power
  • Voltage output: 0.6 V to 5.5 V
  • Current output: 20 A
  • Temperature operating range: -40°C to +125°C (TJ)
  • Package/case:  42-BGA (6 x 5)

LTC7150S, 20 V, 20 A, Buck (Step-Down) Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 20A 42BGALTC7150SIY#PBFIC REG BUCK ADJ 20A 42BGA0 - Immediate$16.04View Details
IC REG BUCK ADJ 20A 42BGALTC7150SEY#PBFIC REG BUCK ADJ 20A 42BGA0 - Immediate$14.09View Details
Published: 2017-10-13