UNITRONIC® Robust 300 V Industrial Signal Cables
LAPP’s time-tested, multi-conductor signal cables feature a PLTC-ER rating and a broad temperature range
LAPP’s UNITRONIC rugged multi-conductor low voltage control and signal cables are ideal for industrial machinery. These cables are oil-resistant with high flexibility for easy installation. They are highly flame resistant and have a PLTC-ER rating (18 AWG and 16 AWG). The UNITRONIC industrial cables are available in shielded versions and specially formulated PVC jackets.
- Specially formulated PVC jacket
- High flexibility
- High flame resistance
- PLTC-ER rating (18 AWG and 16 AWG)
- Available in shielded version
- Bend radius 4 x cable diameter, unshielded
- Bend radius 6 x cable diameter, shielded
- Temperature ranges:
- Stationary use: -40°C to +105°C
- Flexible use: -25°C to +105°C
- Industrial machines
- Electrical equipment
- Process controls
- Low-voltage control interconnects
UNITRONIC® Robust 300 V Industrial Signal Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 302450S | CABLE 50CON 24AWG GRAY SHLD 100' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 302408S | CABLE 8COND 24AWG GRAY SHLD FEET | 1640 - Immediate | $4.47 | View Details |
![]() | ![]() | 302408S | CABLE 8COND 24AWG GRAY SHLD 10' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 302408S | CABLE 8COND 24AWG GRAY SHLD 25' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 302408S | CABLE 8COND 24AWG GRAY SHLD 50' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 302408S | CABLE 8COND 24AWG GRAY SHLD 100' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 302402S | CABLE 2COND 24AWG GRAY SHLD FEET | 4469 - Immediate | $2.50 | View Details |
![]() | ![]() | 302402S | CABLE 2COND 24AWG GRAY SHLD 10' | 0 - Immediate | See Page for Pricing | View Details |