Rechargeable Safety Lamp with Magnet
Klein Tools' red safety lamps are a durable accessory for Klein hard hats or safety helmets
Klein Tools’ red safety lamp provides a supplemental visual alert in busy, noisy, dark, and bright environments. They are designed to attach to Klein Tools' hard hat or safety helmet front or back accessory mounts. They can also be attached to magnetic surfaces to serve as a stationary alert beacon. The safety lamp has four user-selectable modes (high and low settings in both pulse and solid on) and is rechargeable via USB-C® cable (included).
- Focused quad-directional multi-LED is visible up to 1/4 mile (0.4 km) in low light and clear weather
- Four operational modes: pulse (high), pulse (low), solid on (high), solid on (low); up to 52 hours runtime
- Designed to attach directly to Klein hard hats and safety helmets with patent-pending front/back accessory mounts; no straps needed
- High-quality red LEDs for exceptional visibility in both bright and low light conditions
- Compact and lightweight design for all day use
- Attach to a magnetic surface to serve as a stationary alert beacon
- Durable: drop-test rating of 10 feet (3 m)
- IP64 rated: dust and water-resistant for indoor/outdoor use
- Rechargeable via USB-C cable (included)
- Battery status indicator
Rechargeable Safety Lamp with Magnet
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 56063 | RECHARGEABLE SAFETY LAMP WITH MA | 1 - Immediate | $49.07 | View Details |