Backpack Insulated Cooler and Reusable Ice Packs

Klein Tools' backpacks are built for storage, versatility, and durability on the jobsite

Image of Klein Tool's Backpack CoolerKlein Tools' backpack cooler is perfect for going to a jobsite, camping, hunting, or the beach. It keeps items cold for up to 24 hours and is ‎designed to make carrying a cooler comfortable wherever the wearer needs to go. The wide opening allows easy loading and quick ‎access to cold food and drinks. The rugged exterior and rigid molded bottom protect against the elements. The front pocket is made ‎with heavy-duty 1680d material and has four interior pockets for tools, supplies, and gear. The backpack holds up to 30 (12 fl oz) ‎cans with seven pounds of ice‎.

Klein Tools' reusable ice packs provide plenty of cold without the mess of melting ice. These heavy-duty ice packs are designed to freeze quickly ‎and are built to withstand drops, bumps, and thuds. These ice packs are made with 100% BPA-free, non-toxic materials, which are ‎perfect for lunch boxes and coolers. The interlocking pattern keeps the ice packs neatly stacked when freezing or storing.

Cooler Features
  • Molded bottom is curved on the back for wearer comfort and stands up to the elements no matter where the cooler is set ‎down
  • Keeps items cold for up to 24 hours
  • Front pocket is lined with 1680d material with four rugged inner pockets for carrying anything from silverware to tools
  • There is a stainless-steel bottle opener and a headlamp bracket that fits a Klein Tools headlamp
  • Side netted pockets can hold a bottle of wine, outdoor gear, or a Klein Tools rechargeable Bluetooth® jobsite speaker
  • Back padding and load adjustment straps add comfort and help balance a heavy load
  • Top opens wide and has a leak-resistant zipper for easy loading and access to cold food and drinks
  • Made with heavy-duty water-resistant materials that are easy to clean inside and out
Ice Pack Features
  • Ice packs can be used daily; freeze the set of two ice packs for a minimum of six hours to achieve best results
  • Food-safe, non-toxic, and BPA-free mean the user can safely use in lunch boxes and coolers with food, drinks, or other ‎perishables
  • Each ice pack measures 7” x 5.25” x 1.5” (17.8 cm x 13.3 cm x 3.8 cm), and the unique shape helps the pack to freeze quickly ‎so it can be used repeatedly
  • Strong and durable to withstand accidental drops, even when frozen
  • Interlocking design keeps ice packs neatly stacked when freezing or storing
  • Each 1.1 pound ice pack is long-lasting and will stay cold for hours when properly frozen overnight

Backpack Cooler and Reusable Ice Packs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BACKPACK COOLER62810BPCLRBACKPACK COOLER6 - Immediate$172.11View Details
ICE PACKS, SET OF 262811ICE PACKS, SET OF 23 - Immediate$24.97View Details
Published: 2023-05-26