5-Pack Stand-Up Zipper Bags

Klein Tools’ stand-up bags feature a reinforced bottom to help reduce sharper tools and parts from wearing through

Image of Klein Tools 5-Pack Stand-Up Zipper BagsEasily access and organize tools and small parts with the Klein Tools stand-up zipper bags. These gusseted bags have 2520d reinforced bottoms that help reduce the wearing through of sharper tools and parts and stand up for easy access. The set includes five bags: 14" (35.56 cm) dark gray bag, 7" (17.78 cm) royal blue bag, 9" (22.86 cm) light gray bag, 8.5" (21.59 cm) orange bag, and a 10" (25.4 cm) yellow bag. Each includes a carabiner to easily attach to tool bags and belts (not for human support).

Features

  • Gusseted bottom increases capacity and allows zipper bags to stand up for easy access to tools when open
  • Durable zippers have a 1.5" metal pull along with a 2" webbed/string pull to make opening and closing easier with gloves on
  • The body of the bag is made with heavy-duty moisture-resistant 1680d material

5-Pack Stand-Up Zipper Bags

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STAND UP ZIPPER BAGS 5 PACK55569STAND UP ZIPPER BAGS 5 PACK38 - Immediate$32.31View Details
Published: 2023-10-25