Pluggable EDFA Amplifiers
Jabil Photonics' pluggable EDFA amplifier comes in a very compact form factor for easy use in DWDM telecom and CATV video distribution networks
Jabil Photonics' 10 gigabit small form-factor (XFP) erbium-doped fiber amplifier (EDFA) is a pluggable EDFA product designed for single-channel or full C-band 40/80/96 channels dense wavelength division multiplexing (DWDM) amplification in telecom, Datacom, or cable access TV (CATV) applications. It is designed to be compatible with XFP multi-source agreement (MSA) (INF-8077i) on mechanical and electrical interface, which allow it to be plug-and-play in XFP cage. The XFP EDFA supports the working mode of automatic gain control (AGC) and can monitor the input and output optical power in real time. It supports real-time input/output loss of signal (LOS) alarm, pump protection, and online firmware upgrade.
- XFP form factor (super-compact form factor)
- Output power up to 17 dBm
- Highly integrated passive component and ultra-small form factor pump
- Operating temperature: -5ºC to +60ºC
- Automatic power control (APC) and automatic current control (ACC) operation mode
- 1530 nm to 1568 nm DWDM application
- DWDM networks
- Datacenter interconnect
- CATV
Pluggable EDFA Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JP-EDFA-XFP-1517 | XFP PLUGGABLE EDFA, 15DB GAIN | 0 - Immediate | See Page for Pricing | View Details |