Linear L2™ MOSFETs
IXYS/Littelfuse and DigiKey introduce a class of rugged Power MOSFETs
IXYS/Littelfuse Linear L2™ MOSFETs are a distinguished class of rugged Power MOSFETs tailored specifically for applications that require Power MOSFETs to operate in their current saturation region. These new devices feature low static drain to source on-resistances and provide unparalleled performance and reliability in controlled current output applications. Typical applications that benefit from this new class of extended FBSOA power MOSFETs include circuit breakers, current sources, programmable loads, power controllers, power regulators, motor control, power amplifiers and soft start applications.
- Designed to sustain high power in linear mode operation
- Low static drain to source on-resistances
- Avalanche rated
- Guaranteed FBSOA at 75°C
- Improved over-all system reliability
- Extended FBSOA for "wider operating window"
- Improved energy efficiency and performance
- Current sources
- Circuit breakers
- Soft start applications
- Power amplifiers
- Programmable loads
- Power regulators
- Motor control
- Power controllers
Linear L2 MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | IXTA80N075L2 | MOSFET N-CH 75V 80A TO263AA | 918 - Immediate | $13.02 | View Details |
![]() | ![]() | IXTK90N25L2 | MOSFET N-CH 250V 90A TO264 | 1117 - Immediate | $29.55 | View Details |
![]() | ![]() | IXTN200N10L2 | MOSFET N-CH 100V 178A SOT227B | 654 - Immediate | $42.19 | View Details |
![]() | ![]() | IXTN90N25L2 | MOSFET N-CH 250V 90A SOT227B | 553 - Immediate | $42.19 | View Details |
![]() | ![]() | IXTH64N10L2 | MOSFET N-CH 100V 64A TO247 | 390 - Immediate | $8.62 | View Details |
![]() | ![]() | IXTH75N10L2 | MOSFET N-CH 100V 75A TO247 | 1865 - Immediate 720 - Factory Stock | $15.14 | View Details |
![]() | ![]() | IXTP64N10L2 | MOSFET N-CH 100V 64A TO220AB | 518 - Immediate | $16.31 | View Details |
![]() | ![]() | IXTH110N10L2 | MOSFET N-CH 100V 110A TO247 | 701 - Immediate | $17.38 | View Details |
![]() | ![]() | IXTH30N50L2 | MOSFET N-CH 500V 30A TO247 | 804 - Immediate | $26.85 | View Details |
![]() | ![]() | IXTH40N50L2 | MOSFET N-CH 500V 40A TO247 | 534 - Immediate | $27.67 | View Details |
![]() | ![]() | IXTX60N50L2 | MOSFET N-CH 500V 60A PLUS247-3 | 2416 - Immediate | $30.97 | View Details |
![]() | ![]() | IXTX90N25L2 | MOSFET N-CH 250V 90A PLUS247-3 | 1159 - Immediate | $30.97 | View Details |
![]() | ![]() | IXTX110N20L2 | MOSFET N-CH 200V 110A PLUS247-3 | 842 - Immediate | $30.97 | View Details |
![]() | ![]() | IXTK60N50L2 | MOSFET N-CH 500V 60A TO264 | 705 - Immediate | $31.17 | View Details |
![]() | ![]() | IXTN60N50L2 | MOSFET N-CH 500V 53A SOT227B | 2229 - Immediate | $42.19 | View Details |
![]() | ![]() | IXTN240N075L2 | MOSFET N-CH 75V 225A SOT227B | 558 - Immediate | $44.74 | View Details |
![]() | ![]() | IXTH80N075L2 | MOSFET N-CH 75V 80A TO247 | 218 - Immediate 750 - Factory Stock | $8.62 | View Details |
![]() | ![]() | IXTT75N10L2 | MOSFET N-CH 100V 75A TO268 | 215 - Immediate | $16.05 | View Details |
![]() | ![]() | IXTT30N50L2 | MOSFET N-CH 500V 30A TO268 | 193 - Immediate | $16.05 | View Details |
![]() | ![]() | IXTH60N20L2 | MOSFET N-CH 200V 60A TO247 | 300 - Immediate 330 - Factory Stock | $17.38 | View Details |