IQXT-350 Temperature Compensated Crystal Oscillators (TCXOs)
IQD Frequency Products' IQXT-350 TCXOs are ideal for GPS, IoT, wearables, WiMAX, and wireless communications applications
Housed in an ultra-miniature 1.6 mm x 1.2 mm x 0.45 mm hermetically sealed ceramic package, which is among the smallest available in the market, IQD Frequency Products' IQXT-350 series of temperature compensated crystal oscillators (TCXOs) are available in two standard frequencies: 26.0 MHz and 52.0 MHz. The IQXT-350 has a frequency tolerance of ±1.5 ppm and frequency stability of ±0.5 ppm and operates at 1.8 V with a maximum current consumption of only 1.7 mA and a clipped sinewave output with 10 kΩ//10 pF drive capability. The 26.0 MHz and 52.0 MHz parts are available with an operating temperature range of -40°C to +85°C. Start-up time from the power mode is only 2 ms. Harmonic distortion is - 5.0 dBc max and typical phase noise is -135 dBc/Hz at 1 kHz with aging at ±1 ppm max per year. The low power and ultra-miniature footprint make the IQXT-350 ideal for GPS, IoT, wearables, WiMAX, and wireless communications applications.
| Features | ||
|
|
|
| Applications | ||
|
|
IQXT-350 Temperature Compensated Crystal Oscillators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LFTCXO073004 | XTAL OSC TCXO 26.0000MHZ SNWV | 4703 - Immediate | $3.24 | View Details |
![]() | ![]() | LFTCXO073006 | XTAL OSC TCXO 52.0000MHZ SNWV | 9360 - Immediate | $3.24 | View Details |