Fans and Pumps
Fans and pumps can be found in various applications including home appliances and industrial systems.
Driven by more stringent regulations and growing customer awareness around energy efficiency, this segment is increasingly being shaped by rising demand for inverterization, especially in pumps and fans for low-power drives.
Infineon Technologies offers highly integrated solutions such as intelligent power modules (IPMs) and ready-to-use motor controllers (iMOTION™). These products make it easy for designers to improve the energy efficiency of drives by adding an inverter.
As an alternative to integrated solutions, Infineon’s portfolio also includes a wide selection of discrete components ranging from gate drivers, MOSFETs and IGBTs to microcontrollers.
Take a look at Infineon’s broad portfolio of solutions with power levels ranging from 60 W to 1.5 kW in a range of different topologies.
| Fans and pumps | |
| 60 W …… 1,5 kW | |
| Topologies | Half-bridge/ H-Bridge/ Full-Bridge/ PFC |
| IPM | CIPOS™ Nano/ Micro/ Mini/ Maxi |
|---|---|
| Switches | Mosfet/ IGBT |
| Gate Driver ICs | 600 V/ 1200 V Level Shift Gate Driver ICs |
| Motor controllers | iMOTION™/XMC™ |
| Driver & PFC supply | Low side gate drivers for PFC SOI HV Level shift gate drivers for totem pole PFC Integrated power stage - CoolSET™ Linear voltage and DCDC switching regulators |
| Sensors | Hall Switches and angle sensors |
| Security | OPTIGA™ Trust product family |
CIPOS™ intelligent power modules (IPMs)
CIPOS™ IPMs are families of highly integrated, compact power modules designed to drive motors for pumps and fans in home appliances and industrial drives.
CIPOS™ Nano, the smallest IPM on the market, is designed for high-efficiency consumer, residential and light industrial applications such as drain pumps, ceiling and floor fans, residential circulation pumps and ventilators.
Benefits
- Reduced costs thanks to a smaller footprint and reduced PCB space
- Easy implementation of two- or three-phase motor drives with half-bridge IPMs
- Half-bridge configuration enables more flexible board designs with improved thermal performance
- Same PCB footprint for multiple application markets (100 VAC – 230 VAC)
| Image | Part Number | Description | View Details |
|---|---|---|---|
![]() |
IRSM836-025MA | Motor Driver UMOS Parallel 36-PQFN (12x12) | View Details |
![]() |
IRSM836-035MA | Motor Driver UMOS Parallel 36-PQFN (12x12) | View Details |
![]() |
IRSM836-045MA | Motor Driver UMOS Parallel 37-PQFN (12x12) | View Details |
CIPOS™ Micro is the perfect fit for low-power motor drive applications such as circulation pumps, ceiling and floor fans and refrigerator compressor drives. This cost-effective power solution leverages industry-standard footprints and processes that are compatible with various PCB substrates.
Benefits
- Easy to design-in, fast time-to-market
- The same PCB design can be used for multiple markets (100 VAC – 230 VAC) with the same IPM package
- UL-certified package and temperature sensor
| Image | Part Number | Description | View Details |
|---|---|---|---|
![]() |
IRSM505-055DA | Half Bridge (3) Driver AC Motors UMOS 23-DIP | View Details |
The energy-efficient CIPOS™ Mini integrates different power and control components to increase reliability and optimize PCB size and system costs. It is designed for power factor correction (PFC) in applications such as pumps and fans.
Benefits
- Reduced system size as PFC is integrated in the inverter module
- Reduced costs due to fewer BOM items and lower assembly costs
- Smaller, cheaper heatsink
| Image | Part Number | Description | View Details |
|---|---|---|---|
![]() |
IFCM10S60GD | Power Driver Module IGBT 3 Phase Inverter 650V 30A 24-PowerDIP Module (1.028", 26.10mm) | View Details |
![]() |
IFCM15S60GD | Power Driver Module IGBT 3 Phase Inverter 650V 30A 24-PowerDIP Module (1.028", 26.10mm) | View Details |
The high performance CIPOS™ Maxi integrates different power and control components to increase reliability and optimize PCB size and system costs. It is designed to control three-phase AC motors and permanent magnet motors in variable-speed drive applications such as pumps, fan drives and active filters for HVAC systems.
Benefits
- Reduced system costs and space requirements
- Fast time-to-market
- Highest power density
- High efficiency
| Image | Part Number | Description | View Details |
|---|---|---|---|
![]() |
IM818-SCC | IGBT Through Hole DIP 36x23D | View Details |
![]() |
IM818-MCC | IGBT Through Hole DIP 36x23D | View Details |
Digital Motor Controller (iMOTION™)
iMOTION™ is a family of highly integrated products designed to control variable-speed drives.
iMOTION™ IMC100 is the next generation of field-proven motion control engines. The family comprises ready-to-use motor control ICs for high-efficiency three-phase motor drives. The products include the complete control algorithm for motors (PMSM/BLDC) plus optional power factor correction (PFC) stage. They can be configured to a wide variety of power stages and motors for applications such as small pumps and fans.
Benefits
- Ready-to-use with any variable-speed drive
- High efficiency thanks to field-oriented control
- Flexible configuration using iMOTION™ tools
- Integrated control for boost and totem-pole PFC
- Outstanding flexibility for positioning, current sensing and host interfaces
- Supports the functional safety standard IEC 60335
- Strong protection for power stages and motors
| Image | Part Number | Description | View Details |
|---|---|---|---|
![]() |
IMC101T-T038 | Motor Driver Analog, PWM PG-TSSOP-38-9 | View Details |
![]() |
IMC102T-F064 | Motor Driver Analog, PWM PG-LQFP-64-26 | View Details |
Discrete IGBTs
The 650 V TRENCHSTOP™ IGBT 6 generation is optimized to meet the requirements on power electronics for low power motor drives and so for pumps and fans, such as short circuit rating, best thermal performance and lower switching losses especially in systems with switching frequencies up to 30 kHz.
With a higher blocking voltage at 650 V, and short circuit rating, TRENCHSTOP™ IGBT6 is a key contributor to robust motor designs.
Benefits
- Good thermal performance, especially at higher frequencies
- Low losses to meet energy efficiency requirements
- Increased design margin and reliability
- Leading price/performance
| Image | Part Number | Description | View Details |
|---|---|---|---|
![]() |
IKA10N65ET6 | IGBT Trench Field Stop 650V 15A 40W Through Hole PG-TO220-3 Full Pack | View Details |
![]() |
IGBT Trench Field Stop 650V 11A 33W Through Hole PG-TO220-3 Full Pack | View Details | |
![]() |
IKA15N65ET6 | IGBT Trench Field Stop 650V 17A 45W Through Hole PG-TO220-3 Full Pack | View Details |
Gate Driver ICs
Infineon’s portfolio of gate driver ICs spans a variety of configurations, voltage classes, isolation levels, protection features and package options.
For pumps and fans, Infineon offers 600 V and 1200 V half-bridge gate driver ICs with level-shift SOI technology to control MOSFETs and/or IGBTs. Infineon also offers low-side gate drivers for the PFC supply stage.
Benefits
- High power efficiency
- Fast and reliable switching
- Protection under abnormal conditions
- Increased device reliability
- Low-cost bootstrap power supply
- BOM savings
- Easy-to-use, straightforward design
- Fast time-to-market
| Image | Part Number | Description | View Details |
|---|---|---|---|
![]() |
2EDL05I06PF | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8 | View Details |
![]() |
6EDL04I06PT | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28 | View Details |
![]() |
View Details | ||
![]() |
IRS4427S | Low-Side Gate Driver IC Non-Inverting 8-SOIC | View Details |

_tmb.jpg)