HVAC Humidity Sensor
Renesas' motor control system solution offers measurements for predictive failure diagnostics
Renesas' RL78/G14 microcontroller and IDT’s HS300x sensor provides a motor control system solution with relative humidity and temperature measurement for predictive failure diagnostics. The solution meets the appliance safety standard IEC/UL 60730 and supports closed-loop feedback with relative/humidity temperature for recirculation of outdoor to indoor air. Power and timing solutions are available to complete these solutions.
HS300x Humidity Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HS3001 | SENSOR HUMIDITY 90% RH SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HS3004 | SENSOR HUMIDITY 90% RH SMD | 5102 - Immediate | $1.72 | View Details |
![]() | ![]() | HS3003 | SENSOR HUMIDITY 90% RH SMD | 2122 - Immediate | $2.97 | View Details |
![]() | ![]() | HS3002 | SENSOR HUMIDITY 90% RH SMD | 3748 - Immediate | $3.09 | View Details |
RL78/G14 MCUs
| Image | Manufacturer Part Number | Description | Program Memory Size | Program Memory Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R5F104ACASP#V0 | IC MCU 16BIT 32KB FLASH 30LSSOP | 32KB (32K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104AGASP#V0 | IC MCU 16BIT 128KB FLASH 30LSSOP | 128KB (128K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104GCANA#U0 | IC MCU 16BIT 32KB FLASH 48HWQFN | 32KB (32K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104LFAFA#V0 | IC MCU 16BIT 96KB FLASH 64LQFP | 96KB (96K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104BFANA#U0 | IC MCU 16BIT 96KB FLASH 32HWQFN | 96KB (96K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104BEGNA#U0 | IC MCU 16BIT 64KB FLASH 32HWQFN | 64KB (64K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104BFGNA#U0 | IC MCU 16BIT 96KB FLASH 32HWQFN | 96KB (96K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104EHANA#U0 | IC MCU 16BIT 192KB FLASH 40HWQFN | 192KB (192K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104LJAFA#V0 | IC MCU 16BIT 256KB FLASH 64LQFP | 256KB (256K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104LLAFB#30 | IC MCU 16BIT 512KB FLASH 64LFQFP | 512KB (512K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104LEAFA#V0 | IC MCU 16BIT 64KB FLASH 64LQFP | 64KB (64K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104BEANA#U0 | IC MCU 16BIT 64KB FLASH 32HWQFN | 64KB (64K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104EEANA#U0 | IC MCU 16BIT 64KB FLASH 40HWQFN | 64KB (64K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104LEALA#U0 | IC MCU 16BIT 64KB FLASH 64FLGA | 64KB (64K x 8) | FLASH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R5F104MLAFB#30 | IC MCU 16BIT 512KB FLASH 80LQFP | 512KB (512K x 8) | FLASH | 29 - Immediate | $4.46 | View Details |