USB4230 USB Type-C® with EMI and RFI Protection

The GCT 24-pin USB Type-C with dual-layer shell is designed to protect against EMI and RFI problems

Image of GCT USB4230 USB Type-C with EMI and RFI ProtectionThe dual-layer stainless-steel shell design of the GCT USB4230 gives maximum protection against EMI and RFI issues. This 24-pin horizontally mounted connector has a hybrid PCB layout and is rated at 240 W (48 V at 5 A). Reliability is assured with a rating of 20,000 mating cycles, and excellent PCB retention is managed via four through-hole shell stakes and two polarized location pegs.

Features
  • EMI/RFI protection
  • Dual-layer stainless-steel shell
  • Horizontal top-mount socket
  • 240 W rated (48 V at 5 A)
  • 20,000 mating cycles
  • Hybrid PCB layout
  • Four through-hole shell stakes
  • Two polarized locating pegs

USB4230 USB Type-C®

ImageManufacturer Part NumberDescriptionConnector TypeNumber of ContactsGenderAvailable QuantityPriceView Details
USB3.2 GEN 2 TYPE C RECEPTACLE,USB4230-03-AUSB3.2 GEN 2 TYPE C RECEPTACLE,USB-C (USB TYPE-C)24Receptacle641 - Immediate$1.02View Details
Published: 2024-11-19