84.02 Series Timer

Finder Relays' timer offers flexibility, easy installation, and high-precision timing

Image of Finder Relay's 84.02 Series TimerFinder Relays' type 84.02 is a multifunction digital SMARTimer with 2-in-1, two-channel programming able to function independently in a single product. It has two programming modes: smart mode via smartphone with NFC technology or classic mode via integrated joystick.

This product has a large backlit LCD for easy parameter reading and is flexible because of its ability to create specific functions, mixing the 30 functions available on each channel.

The large display allows for easy display of target time, partial time, timing indicator in progress, status of inputs, and status of outputs.

Features
  • Two changeover contacts 16 A
  • Two supply voltages available:12 VAC/DC to 24 VAC/DC and 110 VAC/DC to 240 VAC/DC (non-polarized)
  • Scale settable in tenths of a second, seconds, minutes, and hours
  • Times settable from 1/10 of a second to 9,999 hours
  • Separate start inputs for each channel; common reset input and common pause input that can be enabled on each channel
  • PIN that can be set to protect access to programming
  • Type of counting selectable ascending or descending
  • 35 mm rail (EN 60715) mounting
Applications
  • Lighting controls
  • Industrial furnaces or ovens
  • Food and beverage/grocery
  • Car washes
  • Fountain or swimming pool pumps

84.02 Series Timer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY TIME DELAY 9999HR 16A 250V84.02.0.024.0000RELAY TIME DELAY 9999HR 16A 250V67 - Immediate$145.84View Details
RELAY TIME DELAY 9999HR 16A 250V84.02.0.230.0000RELAY TIME DELAY 9999HR 16A 250V25 - Immediate$145.84View Details
Published: 2024-02-20