Multifunctional 5" TFT HMI Panels
Display Visions multifunctional panels with compact TFT color display EA uniTFT050 for use in compact medical devices
Display Visions uniTFT050 multifunctional TFT HMI panels with a compact 5” screen are ideal for use in medical equipment. These multifunctional panels offer a vector graphic display of 800 pixels x 480 pixels and have an extremely fast image build-up of 50 fps. This provides a streak-free display even with moving objects and animations. Their extraordinary brightness of 900 cd/m² guarantees a high-contrast display under all lighting conditions, including direct sunlight.
The EA uniTFT50-ATC is also equipped with a capacitive multi-touch surface and reacts to different finger gestures, even behind a glass up to four millimeters thick or when wearing thin gloves. For medical applications Display Visions simplifies the complex certification processes and can provide an EMC report upon request.
- 3.3 V operation
- USB interface programming (flashing) or for later operation
- Vector graphic display of 800 pixels x 480 pixels
- Extremely fast image build-up of 50 fps
- Equipped with a capacitive multi-touch surface
- Two RS232, SPI, and I²C connections each
- Medical equipment
Multifunctional 5" TFT HMI Panels
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA UNITFT050-A | GRAPHIC DISPLAY TFT RGB 5" | 0 - Immediate | $395.82 | View Details |
![]() | ![]() | EA UNITFT050-ATC | GRAPHIC DISPLAY TFT RGB 5" | 0 - Immediate | $432.32 | View Details |
![]() | ![]() | EA UNITFT050-ATP | GRAPHIC DISPLAY TFT RGB 5" | 0 - Immediate | $411.05 | View Details |
Development Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA QUICKUNITFT050C | EVAL BOARD FOR EA UNITFT050 | 1 - Immediate | $494.73 | View Details |