TL9210 Series Tact Switch

E-Switch offers their TL9210 series tact switch with long travel and a quiet tactile feel

E-Switch announces the TL9210 series surface-mount tact switch. This tact switch offers a long travel and a quiet tactile feel with low contact resistance. You have your choice of 180 or 260 grams for the operating force. The actuator is 5.0 mm long and the switch has a 100,000 cycle operating life.

The applications and markets for the switch include medical equipment, audio/visual, consumer electronics, computer peripherals, instrumentation, and more.

Specifications
  • Electrical rating: 50 mA at 12 VDC
  • Mechanical life: 100,000 cycles
  • Electrical life: 100,000 cycles
  • Contact resistance: 100 mΩ initial
  • Insulation resistance: 100 MΩ Min. at 100 VDC
  • Dielectric strength: 250 VAC for 1 min.
  • Operating temperature: -20°C to 70°C
  • Storage temperature: -30°C to 80°C
  • Operating force: 200 +/-80 gf
  • Travel: 1.3 mm +/-0.2 mm
  • Contact arrangement: SPST
Features and Benefits
  • Surface-mount termination
  • Multiple operating force options
  • Long travel
  • Quiet tactile feel
  • Low contact resistance

TL9210 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SWITCH TACTILE SPST-NO 0.05A 12VTL9210AF260QSWITCH TACTILE SPST-NO 0.05A 12V3741 - Immediate$0.57View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL9210AF180QSWITCH TACTILE SPST-NO 0.05A 12V3152 - Immediate$0.57View Details
Published: 2014-11-11