DSGW-081 Industrial Edge Computing Gateway
Dusun's industrial edge computing gateway and protocol converter supports a variety of industrial Ethernet protocols and field bus protocols
Dusun's DSGW-081 is a versatile industrial gateway that supports Docker and edge computing as well as customized development of various industrial protocols, suitable to be developed for industrial automation such as remote monitoring and maintenance in manufacturing. It supports Python for custom application development.
The DSGW-081 provides uninterrupted internet access for machines over ubiquitous 4G LTE wireless networks (two SIM card slots) and multiple broadband services. Meanwhile, it offers high-performance edge computing capabilities, allowing for data optimization, real-time response, agile connection, and intelligent analysis on the IoT edge.
The DSGW-081 is designed to support multiple protocols, including but not limited to CAN, RS485, RS232, I/O, Ethernet, Modbus, Zigbee 3.0, Bluetooth 5.2, Wi-Fi 2.4, and more. It also supports integration into industrial cloud platforms such as Microsoft Azure and Amazon AWS. It offers a wide working temperature for working in challenging conditions.
- CPU: NXP's i.MX6ull 800 MHz Arm® Cortex®-A7
- RAM: 512 MB
- Flash: 8 GB eMMC
- OS: Debian 11
- I/O interface: four digital input channels DI
- SIM card slots: two slots supporting 4G LTE CAT1/M1
- Protocols: CAN, Wi-Fi 2.4 GHz, SNMP, Modbus, Zigbee, and Bluetooth
- Interfaces: one for RS485, one for RS232, and one for WAN/LAN variable port (10/100 Mbps)
- Working temperature: -20°C to +65°C
- Cloud platforms: Microsoft Azure and Amazon AWS
- Building automation (such as elevator monitoring)
- Industrial automation (such as smart manufacturing)
- Power grid management
- Intelligent traffic management
- Smart cities
DSGW-081 Industrial Edge Computing Gateway
| Image | Manufacturer Part Number | Description | Function | Modulation or Protocol | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DSGW-081-5 | IIOTGATEWAY,MODBUS,CAN,MQTT | Gateway | Bluetooth v5.2, EDGE, GSM, LTE, WCDMA, Zigbee® | 900MHz, 1.8GHz, 2.4GHz ~ 2.483GHz | 7 - Immediate | $257.64 | View Details |