AL8891Q and AL8866Q Automotive LED Drivers

Diodes advanced LED drivers are designed to meet the demanding requirements of automotive lighting applications

Image of Diodes AL8891Q and AL8866Q Automotive LED DriversDiodes AL8891Q and AL8866Q advanced LED drivers are designed to meet the demanding requirements of automotive lighting applications. The AL8891Q is a synchronous step-down DC/DC LED driver capable of delivering up to 2 A of constant current from an input voltage range of 4.5 V to 65 V. It features a high switching frequency of up to 2.5 MHz, ensuring high efficiency and a compact form factor. The AL8866Q, on the other hand, is a versatile buck-boost, boost, buck, and SEPIC DC-switching controller designed to drive an external MOSFET for high-power automotive LED applications. It operates within a wide input voltage range from 4.7 V to 85 V and incorporates a fixed-frequency, peak current-mode control architecture for low EMI performance. Both drivers support PWM and analog dimming, offer comprehensive protection features, and are AEC-Q100 qualified, making them ideal for various automotive lighting solutions.

AL8891Q Features
  • Input voltage range: 4.5 V to 65 V
  • High switching frequency: up to 2.5 MHz
  • 2 A constant output current
  • High-side current sense
  • PWM and analog dimming support
  • Internal compensation without external capacitor
  • Cycle-by-cycle current protection
  • Fault flag indicator
  • LED open and short protection
  • Overtemperature thermal protection with auto-restart
  • Ambient temperature range: -40°C to +125°C
  • Thermally enhanced TSSOP-16EP package
  • AEC-Q100 Grade 1 qualified
  • Lead-free and RoHS compliant
  • Halogen and antimony free
AL8866Q Features
  • Input voltage range: 4.7 V to 85 V
  • Pre-fixed 400 kHz switching frequency
  • Spread spectrum frequency modulation for low EMI
  • Analog dimming range: 1% to 100%
  • PWM dimming ratio 100:1 at 200Hz
  • Programmable soft start
  • Fault status indicator
  • Output overvoltage and LED open-circuit protection
  • Output undervoltage and LED short-circuit protection
  • Cycle-by-cycle overcurrent limitation protection
  • Sense resistor shorted circuit protection
  • Diode/inductor shorted circuit protection
  • Diode open-circuit protection
  • Thermal shutdown
  • AEC-Q100 Grade 1 qualified
AL8891Q Applications
  • Automotive headlights
  • Daytime running lights (DRL)
  • Front and rear fog lights
  • Turn/stop lights
  • Map lights
  • Dimmable interior/exterior lights
  • Instrument panel lighting
  • License plate lighting
  • Glove box lighting
  • Trunk lighting
  • Door handle lighting
  • Ambient lighting
  • Reading lights
  • Vanity mirror lights
  • Cargo area lighting
AL8866Q Applications
  • Automotive front lighting
  • High beams
  • Low beams
  • Daytime running lights (DRL)
  • Fog lights
  • Turn lights
  • Position lights
  • Brake lights
  • Reverse lights
  • Side marker lights
  • Interior cabin lighting
  • Dashboard lighting
  • Indicator lights
  • Courtesy lights
  • Emergency vehicle lighting

AL8891Q and AL8866Q Automotive LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRIVER CONTROLLER 8SOAL8866QSP-13IC LED DRIVER CONTROLLER 8SO1776 - Immediate
220000 - Factory Stock
$1.04View Details
IC LED DVR REGULATOR 2A 16TSSOPAL8891QT16E-13IC LED DVR REGULATOR 2A 16TSSOP3150 - Immediate
65000 - Factory Stock
$1.60View Details
Published: 2025-01-07