AL8863 Buck LED Driver-Controller
Diodes’ driver-controllers feature fault detection and thermal foldback
Diodes' AL8863 is a step-down LED driver-controller designed to drive an external MOSFET, allowing it to drive high-current LEDs. Using two external resistors, LED open/short faults can be simply detected. With an external NTC, LED current foldback can be easily implemented and programmed. Further brightness control is achieved by applying a PWM signal at the DIM input pin. Soft-start time can be adjusted using an external capacitor from the DIM pin to ground. Its hysteretic operation allows the AL8863 from 50 kHz to 1 MHz and provides more flexibility on component selection including smaller external component size, minimizing the PCB size and eBOM cost. Operating at an input supply voltage as high as 60 V, the AL8863 drives longer LED strings without requiring external compensation and maintains uniform LED brightness. The AL8863 is available in the thermally enhanced SO-8EP package.
- Input voltage range: 4.5 V to 60 V
- Works from standard 5 V, 12 V, 24 V, and 48 V supply rails input range with adjustable output current up to 5 A
- Simple buck LED driver-controller topology
- Extends LED chain power and thermal optimization
- Simple fault-detection circuit with open-drain fault flag
- Detects LEDs string open/short and overtemperature state thereby improving overall system reliability
- Adjustable soft-start time with one external capacitor
- Prevents overshoot of LED current
- Dedicated NTC pin for programmable thermal foldback
- Improves reliability of LED lamps
- Wide dynamic 1000:1 PWM dimming range at 100 Hz
- Allows deep dimming down to 1%
- Commercial and industrial lighting
- Architecture lighting
- External LED drivers
- Smart connected lighting
AL8863 Buck LED Driver-Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AL8863SP-13 | IC LED DRIVER CTRLR PWM 8SO | 14543 - Immediate | $0.43 | View Details |