AL17052 Non-Isolated Buck Converter

Diodes AL17052, 700 V buck converter with fast startup, is ideal for smart industrial controls and home appliances

Image of Diodes AL17052 Non-Isolated Buck ConverterDiodes AL17052 is a universal high-voltage non-isolated buck/step-down converter with an integrated 700 V MOSFET. The device features ultra-low standby operational power of 10 mW, with a high 60% efficiency at 50 mA output current and 50% at 10 mA light loading. The AL17052 offers ultra-fast startup to enhance system response times. It operates with a relatively small 330 µH inductor for 50 mA output current applications, allowing reduced inductor size and cost. The device has full protection features to enhance system safety and reliability. These include overtemperature protection, VCC undervoltage lock function, overcurrent protection, and overload protection. The AL17052 is available in the SOT25 package.

Features
  • Ultra-low <10 mW standby power saves power in standby mode
  • Wakes system faster and responds more quickly from standby
  • Integrated 700 V MOSFET power switch
  • Supports universal mains input voltages and minimizes external components
  • Fast <10 ms startup time
  • Reduced inductor values and form factors
  • Provides a smaller PCB footprint and saves cost
  • High efficiency
  • Meets ENERGY STAR® requirements across full-load and light-load
Applications
  • Home appliances
  • IoT applications
  • Industrial controls
  • Low standby power applications

AL17052 Non-Isolated Buck Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK 5V 50MA SOT25AL17052V5W5-7IC REG BUCK 5V 50MA SOT252 - Immediate$0.25View Details
Published: 2024-08-20