Advanced Bridge Rectifiers for Efficient Power Management

Diodes high-performance bridge rectifiers are ideal for printed circuit boards, automotive applications, and other high-power environments

Image of Diodes Advanced Bridge RectifiersDiodes GBJ25L08, GBU15L08, KBJ15L08, and TT8L08 high-performance bridge rectifiers are designed to meet the demanding requirements of modern electronic applications. These rectifiers are known for their robust construction, low forward voltage drop, and high surge current capability, making them ideal for a variety of power management tasks. Each model features a glass-passivated die construction, ensuring enhanced reliability and longevity. The GBJ25L08 offers a 25 A current rating, while the GBU15L08 and KBJ15L08 provide 15 A and the TT8L08 supports 8 A.

These rectifiers are UL Recognized and RoHS compliant, emphasizing their safety and environmental standards. Their versatile design makes them suitable for printed circuit boards, automotive applications, and other high-power environments. With their combination of efficiency, durability, and compliance, these bridge rectifiers are essential components for any power management solution.

Features
  • Glass-passivated die construction
  • Low forward voltage drop
  • High surge current capability
  • UL Recognized
  • RoHS compliant
  • Lead-free finish
  • Halogen and antimony-free
  • Ideal for printed circuit boards
  • Reliable, low-cost construction
  • High thermal stability
  • Moisture sensitivity level 1 (MSL 1)
  • Matte tin-plated leads
  • Solderable per MIL-STD-202, Method 208
  • High repetitive peak reverse voltage (800 V)
  • Wide operating temperature range: -55°C to +150°C
Applications
  • Power supplies
  • Inverters
  • Battery chargers
  • Motor drives
  • UPS systems
  • Welding equipment
  • Industrial controls
  • Home appliances
  • HVAC systems
  • Automotive electronics
  • Renewable energy systems
  • Telecommunication equipment
  • Lighting systems
  • Medical devices
  • Consumer electronics

Advanced Bridge Rectifiers for Efficient Power Management

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BRIDGE RECT 1PHASE 800V 25A GBJGBJ25L08BRIDGE RECT 1PHASE 800V 25A GBJ16 - Immediate
210090 - Factory Stock
$4.74View Details
BRIDGE RECT 1PHASE 800V 15A GBUGBU15L08BRIDGE RECT 1PHASE 800V 15A GBU20 - Immediate
61800 - Factory Stock
$3.49View Details
BRIDGE RECT 1PHASE 800V 15A KBJKBJ15L08BRIDGE RECT 1PHASE 800V 15A KBJ13 - Immediate
228980 - Factory Stock
$3.55View Details
BRIDGE RECT 1PHASE 800V 8A TTLTT8L08-13BRIDGE RECT 1PHASE 800V 8A TTL1239 - Immediate$2.20View Details
Published: 2024-12-10