Zmod ADC 1410 Converter Module
Digilent's Zmod ADC 1410 SYZYGY™-compatible dual-channel 14-bit analog-to-digital converter module
The Zmod ADC is one of Digilent's first SYZYGY-compliant expansion modules. The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods but at a much smaller and lower-cost form-factor than FMC, enabling the user to configure an FPGA development board with the right I/O for their application. The Zmod ADC is equipped with Analog Devices' AD9648, a dual channel, high speed, low power, 14-bit, 105 MS/s analog-to-digital converter (ADC). Driven by the SYZYGY carrier, the Zmod ADC can acquire two simultaneous signals (1 MΩ, ±25 V, single-ended, 14-bit, 100 MS/s, 70 MHz+ bandwidth). Analog inputs can be connected to a circuit using SMA cables.
When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR products. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.
Zmod ADC 1410 Low Level Controller IP Core User Guide
ZmodADC1410 Library User Guide
- Analog Devices AD9648
- Channels: 2
- Channel type: single-ended
- Resolution: 14-bit
- Input range: ±1 V (high gain) or ±25 V (low gain)
- Absolute resolution 0.13 mV (high gain) or 3.21 mV (low gain)
- Sample rate (real time): 100 MS/s
- Input impedance: 1 MΩ||18 pF
- Analog bandwidth: 70 MHz+ @ 3 dB, 30 MHz @ 0.5 dB, 20 MHZ @ 0.1 dB
- Input protected to: ±50 V
- Communications
- Ultrasound
- Radar/LIDAR
Zmod ADC 1410 Converter Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-396 | ZMOD ADC 1410: SYZYGY-COMPATIBLE | 3 - Immediate | $214.29 | View Details |
Eclypse Z7 Development Board
| Image | Manufacturer Part Number | Description | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-393 | ECLYPSE Z7 ZYNQ-7000 DEV BOARD | Board(s), Cable(s), Power Supply | 47 - Immediate | $429.44 | View Details |