DH30 Series Anti-Vandal Pushbutton Switches

CIT Relay & Switch's DH30 series features IP67 sealing and are available with stainless steel or anodized aluminum body

Image of CIT's DH30 Series Anti-Vandal Pushbutton SwitchesCIT Relay & Switch's DH30 series anti-vandal switches feature momentary or latching options and are 30 mm in size with SPST NO, SPST NC, DPST NO, or DPST NC function. They have IP67 sealing with a stainless steel or anodized aluminum body. The flush actuator is available with an LED ring, dot illuminated, or non-illuminated. The LED voltage is 6 VDC, 12 VDC, 24 VDC, 110 VDC, or 220 VDC. The LED color options include, but are not limited to, blue, red, and green. They are suitable for public interface kiosks, industrial controls, household white goods, security devices, and audio/video equipment.

The DH30 series has a contact rating of 2 A at 24 VDC or 125 VAC and 1 A at 250 VAC, an actuation force of 550 ±50 gF with travel of 2.0 ±0.3 mm, a contact resistance of 50 mΩ initially, and operating and storage temperature from -25°C to +70°C.

Features
  • Size: 30 mm
  • Latching options: momentary or latching
  • IP67 sealing with stainless steel or anodized aluminum body
  • Actuation force: 550 ±50 gF
  • Actuation travel: 2.0 ±0.3 mm
  • Contact resistance: ≤50 mΩ initial
  • Operating and storage temperature: -25°C to +70°C
  • Contact ratings:
    • 2 A at 24 VDC
    • 2 A at 125 VAC
    • 1 A at 250 VAC
Applications
  • Public interface kiosks
  • Industrial controls
  • Household white goods
  • Security devices
  • Audio/video equipment

DH30 Series Anti-Vandal Pushbutton Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH PB SPST-NO/NC 2A 125VDH301NBSB12SWITCH PB SPST-NO/NC 2A 125V5 - Immediate$25.73View Details
SWITCH PB SPST-NO/NC 2A 125VDH301NBSB24SWITCH PB SPST-NO/NC 2A 125V56 - Immediate$25.73View Details
SWITCH PB SPST-NO/NC 2A 125VDH301NBBRNSWITCH PB SPST-NO/NC 2A 125V2 - Immediate$25.73View Details
SWITCH PB SPST-NO/NC 2A 125VDH301NBSG12SWITCH PB SPST-NO/NC 2A 125V0 - Immediate$25.73View Details
SWITCH PB SPST-NO/NC 10A 125VDH301NBSR24SWITCH PB SPST-NO/NC 10A 125V89 - Immediate$25.73View Details
Published: 2023-01-18