Eck® Corrosion Prevention Coating
Austin Hardware's corrosion barrier product is specially formulated to prevent dissimilar metal corrosion and rust
Eck corrosion preventive coating from Austin Hardware & Supply, Inc is formulated to prevent corrosion of dissimilar metals such as steel and aluminum. It provides a superior protective coating that creates a barrier between the metals, seals out moisture, and absorbs natural corrosive energy caused by dissimilar metals.
Corrosion can create expensive warranty claims, shorten equipment life, and cause safety issues. Eck is petroleum-based, dielectric, and Zinc-rich, resulting in a unique coating that prevents galvanic corrosion (dissimilar metal corrosion), magnesium chloride corrosion, calcium chloride corrosion, rust, and hardware/fastener seizing.
Eck is ideal for a variety of industrial and consumer applications. Most industrial vehicles and equipment are manufactured from aluminum with stainless steel fasteners and hardware, making them prone to electrolysis corrosion. Likewise, many consumer products are made with dissimilar metals and are often exposed to harsh outdoor conditions. Manufacturers and owners can use Eck to protect playground equipment, lawn care equipment, outdoor furniture, and various other items.
- Prevents corrosion of all metals
- Available in squeeze tubes, aerosol, and quart cans to meet the needs of any application
- Replaces the need for barrier tapes, coated hardware, or spacers/washers between dissimilar metals
- Seals moisture out of unwanted areas
- Zinc formula serves as the sacrificial metal and absorbs the corrosive energy
- Protects aluminum and stainless steel against electrolytic reaction
- Contains anti-seize lubricant and provides bedding protection for hardware and fasteners
- Dielectric for use with electrical connections in lighting and wiring
- Successfully lab tested for 4,000 hours
- Made in the USA
- Read label instructions for safe use and product warnings
- Automotive
- Recreational vehicles
- Emergency vehicles
- Machinery
- Aircraft
- Marine
- Railway
- Electrical
- Trailer
- Fabrication
- HVAC
- Consumer
- Cargo, utility, and travel trailers
- Handles, fasteners, and hinges on vehicles and boats
- Undercarriages of trucks
- Fire and emergency apparatus
- Industrial and agriculture equipment
- Electrical connections and light (Eck is dielectric)
- Machines and manufacturing equipment
- Outdoor furniture
- Playground equipment
- Lawn equipment
- BBQ grills