LT3040 PSRR Precision DAC Reference Buffer

Analog Devices' 20 V, 200 mA, ultra-low noise, ultra-high PSRR precision DAC/reference buffer

Image of Analog Devices' LT3040 PSRR Precision DAC/Reference BufferADI's LT3040 is a high performance, robust voltage output reference/DAC buffer that employs a unique architecture that seeks to maintain the precision and accuracy of the reference or DAC while sourcing up to 200 mA. It features ADI’s ultra-low noise and ultra-high PSRR architecture for powering noise-sensitive, high accuracy systems. Designed as an advanced voltage buffer for voltage output references/DACs, the LT3040 features extremely low 1/f noise, very low wideband noise, excellent PSRR over a wide frequency range, and low dropout performance a typical 350 mV dropout at 200 mA of source current.

Operating quiescent current is nominally 2.5 mA and drops to <1 μA in shutdown. The LT3040’s wide output voltage range (0 V to 15 V) while maintaining unity-gain operation provides virtually constant output noise, PSRR, bandwidth, and load regulation independent of the VIN voltage. Additionally, the buffer features programmable current limit, fast start capability, and a FAULT flag to indicate faults on the output.

The LT3040 is stable with a minimum 4.7 μF ceramic output capacitor. Built-in protection includes reverse supply voltage protection, reverse current protection, internal current limit with fold-back, and thermal limit with hysteresis. The LT3040 is available in thermally enhanced 12-lead MSOP and 10-lead 3 mm x 3 mm DFN packages.

Features
  • Ultra-low wideband noise: 1.2 µVRMS (10 Hz to 100 kHz)
  • Ultra-low 1/f noise: 0.6 µVP-P (0.1 Hz to 10 Hz)
  • Ultra-low spot noise: 4 nV/√Hz at 1 kHz and above
  • Ultra-high PSRR: 73 dB at 1 MHz
  • Ultra-low input offset: 125 µV
  • Output source current: 200 mA
  • Wide input voltage range: 1.8 V to 20 V
  • Rail-to-rail output voltage range: 0 V to 15 V
  • Single capacitor improves noise and PSRR
  • Fast start-up for VIN pin
  • FAULT flag
  • High bandwidth: 1 MHz
  • Low dropout voltage: 350 mV
  • Programmable current limit
  • Precision enable/UVLO
  • Parallelable for lower noise and higher current
  • Internal current limit with foldback
  • Minimum output capacitor: 4.7 µF ceramic
  • Reverse supply and reverse current protection
  • Thermal limit with hysteresis
  • 10-lead 3 mm x 3 mm DFN and 12-lead MSOP
Applications
  • High speed/high precision data converters
  • High precision voltage references
  • Very low noise instrumentation

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT3040DC2783AEVAL BOARD FOR LT30401 - Immediate$176.82View Details

ICs

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
IC REG LIN POS ADJ 200MA 10DFNLT3040EDD#PBFIC REG LIN POS ADJ 200MA 10DFN10-DFN (3x3)15 - Immediate$6.16View Details
IC REG LIN POS ADJ 200MA 10DFNLT3040IDD#PBFIC REG LIN POS ADJ 200MA 10DFN10-DFN (3x3)99 - Immediate$6.60View Details
IC REG LINEAR POS ADJ 12-MSOP-EPLT3040EMSE#PBFIC REG LINEAR POS ADJ 12-MSOP-EP12-MSOP-EP148 - Immediate$6.42View Details
IC REG LINEAR POS ADJ 12-MSOP-EPLT3040IMSE#PBFIC REG LINEAR POS ADJ 12-MSOP-EP12-MSOP-EP128 - Immediate$6.83View Details
Published: 2020-03-09