ADR510 Shunt Voltage Reference

Analog Devices’ ultra-small shunt voltage reference for battery, handheld, and GPS applications

Image of Analog Devices ADR510 Shunt Voltage ReferenceADI's ADR510 is an ultra-small (3 mm x 3 mm), 1 V, low noise shunt voltage reference. This voltage reference’s design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100 μA to a maximum of 10 mA. This low operating current and ease of use make the ADR510 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR510 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors. The ADR510 is designed for handheld, notebook, GPS, and test and measurement applications.

Features
  • Temperature operating range: -40°C to +85°C (TA)
  • Package/case: TO-236-3, SC-59, SOT-23-3
  • Voltage output: 1 V
  • Current output: 10 mA
  • Cathode: 100 µA
Applications
  • Battery-powered devices
  • Hand helds
  • Smartphones
  • Notebook computers
  • GPS
  • Portable medical
  • Test and measurement

ADR510 Shunt Voltage Reference

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC VREF SHUNT 0.35% SOT23-3ADR510ARTZ-REEL7IC VREF SHUNT 0.35% SOT23-331449 - Immediate$2.08View Details
Published: 2017-11-17