ATK120 Airducer® 125 kHz Ultrasonic Transducer

Amphenol Airmar ultrasonic transducer has a cylindrical design that allows for installation in various applications

Image of Amphenol Airmar ATK120 Airducer® 125 kHz Ultrasonic TransducerAmphenol Airmar ultrasonic ATK120 provides reliable non-contact measurement for level, flow, distance, proximity, and object detection applications. Its robust one-piece Kynar PVDF housing is designed to withstand the most chemically aggressive environments. Operating at 125 kHz, the ATK120 has a typical sensing range of 20 cm to 3 m, making it a versatile and dependable solution for various measurement needs.

Features
  • Rugged one-piece PVDF housing is U.S. FDA-compliant
  • Cylindrical design allows for installation in various applications
  • 10 kΩ thermistor available for temperature compensation
  • Available in alternate housing (AT120)
Applications
  • Level measurement in chemically aggressive environments
  • Automation control
  • Food and beverage processing
  • Proximity sensing
  • Obstacle avoidance

ATK120 Airducer® 125 kHz Ultrasonic Transducer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ATK120 ULTRASONIC AIR TRANSDUCERATK120-DR-01ATK120 ULTRASONIC AIR TRANSDUCER17 - Immediate$82.15View Details
Published: 2024-11-12